Modules Antennas

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
MultiTech Antennas GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (50 Pk) Non-Stocked
Min.: 50
Mult.: 50
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS/GNSS Antenna Cellular GPS 1 Band Connector SMA Male 1.575 GHz
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 41.7 mm IP67 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band Connector SMA Male 41.7 mm IP67 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band Connector SMA Male 1.575 GHz, 1.602 GHz 41.7 mm IP67 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band Connector SMA Male 41.7 mm IP67 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 1.616 GHz 1.626 GHz - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 41.7 mm IP67 Bulk
Maxtena Antennas GNSS L1 L5 Magnetic Mount Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 5.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 2 Band Connector SMA Male IP67, IP69 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 169.4 MHz 169.8 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69 RG-174 Bulk
Maxtena Antennas GNSS - L1/L2/L5/L6 Adhesive mount antenna Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.17645 GHz 1.602 GHz 4.9 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount U.FL 45.4 mm 45.4 mm 0.2 mm 1.37 mm Coax Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Connector 2.4 GHz Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 1.5 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Connector SMA Male 2.4 GHz Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.6 dBi 50 Ohms 3.8:1 25 W - 40 C + 85 C 2 Band Connector FAKRA 2.4 GHz, 5 GHz Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.8 dBi 50 Ohms 2.6:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz 4.2 dB 50 Ohms 2.4:1 25 W 3 Band Connector SMA Male IP67 D302 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 433 MHz 1.61 GHz GLONASS, GPS - 0.4 dBi 50 Ohms 1.7:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 2.41 GHz 5.925 GHz GNSS 4 dBi, 5.2 dBi 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band Connector 2.4 GHz, 5 GHz IP67 Bulk
Maxtena Antennas 5GNR Magnetic Mount antenna Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 2.9 dBi 50 Ohms 4.2:1 35 W - 40 C + 85 C 4 Band Connector SMA Male Bulk

Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.4 dBi 50 Ohms 3.6:1 35 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 LL110 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
ProSoft Technology Antennas 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack