SMD-T1 Series Audio Transformers / Signal Transformers

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 REINFORCED SMD 12P 3.75kV 1Port Non-Stocked
Min.: 319
Mult.: 29

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 3.75 kV - 40 C + 85 C Dual T1/E1 Line Interface SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 REINFORCED SMD 12P 3.75kV 1Port Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 3.75 kV - 40 C + 85 C Dual T1/E1 Line Interface SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel
HALO Electronics TG70-1505NSLF
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers SMD-T1 Tube