TX06H302F3990ER

Ohmite
588-TX06H302F3990ER
TX06H302F3990ER

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 3K/3990

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,998
Expected 25/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.068 $0.68
$0.059 $1.48
$0.056 $5.60
$0.049 $24.50
$0.047 $47.00
Full Reel (Order in multiples of 5000)
$0.041 $205.00
$0.039 $390.00
$0.038 $950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
TX
3990 K
3 kOhms
120 mW
3 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: NTC
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

TX Thick Film Chip Thermistors

Ohmite TX Thick Film Chip Thermistors feature high mechanical strength and reliability due to their thermistor film and glass-coated structure on alumina substrate. Ohmite TX Thermistors also offer high solderability and heat resistance due to triple-structure electrodes. The series is AEC-Q200 certified and available in 0402, 0603, and 0805 package sizes. Some parts can resist in an operating temperature range up to +150°C.