Isolation Transformers Audio Transformers / Signal Transformers

Results: 1,024
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics TGM-360NARLTR
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 200In Stock
Min.: 1
Mult.: 1
: 500

Isolation Transformers Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD
5,405On Order
Min.: 1
Mult.: 1

Isolation Transformers TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch
3,499On Order
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Octal T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics TG110-ESV01N6LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE
499Expected 03/11/2026
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD
1,432On Order
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200
627Expected 18/09/2026
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE
122Expected 03/08/2026
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics TG110-EMX6NXLFTR
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE
270Expected 23/10/2026
Min.: 1
Mult.: 1
: 300

Isolation Transformers Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 300

Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch
285Expected 21/09/2026
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single ExtTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6P Single Ch StdTemp Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2.3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 5000 Volt DIP Non-Stocked
Min.: 210
Mult.: 21

Isolation Transformers TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel