ABRACON
CEL
Ezurio
L-Com
Molex
PCTEL
Siemens
Siretta
Taoglas
TE Connectivity
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
5G Antenna
Active Antenna
Embedded
Helical
Monopole
Passive Antenna
Split Ring
WLAN Antenna
406 MHz
440 MHz
470 MHz
790 MHz
806 MHz
824 MHz
850 MHz
890 MHz
900 MHz
902 MHz
1.7 GHz
2.4 GHz
4.9 GHz
5.15 GHz
5.725 GHz
430 MHz
480 MHz
512 MHz
928 MHz
960 MHz
1.575 GHz
1.9 GHz
1.99 GHz
2.1 GHz
2.17 GHz
2.4 GHz
2.4835 GHz
2.5 GHz
2.6 GHz
2.7 GHz
4.9 GHz
5.35 GHz
5.725 GHz
5.8 GHz
5.85 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA
5G
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
ISM, GSM
BEIDOU, Galileo, GPS
GLONASS, GPS
GPS
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
Chip
Collinear
Log Periodic
Module
Patch
PCB Trace
Periodic
Stamped
Whip
Bolt Through
Ceramic
Directional
Dome
Fiberglass
I-Bar
I-Bar Flex
Metal
Puck
Radome
Straight
Straight with Base
Stubby
T-Bar Flex
Tilt/Swivel
0 dBi
0.7 dB, 0.9 dBi
0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi
- 3.83 dBi, -3.25 dBi, 1.37 dBi, 1.03 dBi
- 1.5 dB, - 3 dB, 1.5 dB, 2.5 dB, 2.5 dB, 2.5 dB
- 1 dBic
1 dBi, 3 dBi, 3 dBi
1.1 dBi, 2.6 dBi, 3 dBi
1.3 dBi, 2.9 dBi, 3.5 dBi
1.5 dB, 2 dB, 2.5 dB, 3 dB
1.5 dBi, 3.2 dBi, 4 dBi
1.6 dBi, 3.4 dBi, 4.2 dBi
2 dB, 3 dB
2 dBi
2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi
2 dBi, 2 dBi, 1 dBi, 1 dBi
2.8 dBi, 3.4 dBi
3 dB, 5 dB
3 dBi
3 dbi, 5 dbi, 5 dBi, 5 dBi
5 MHz
24 MHz
40 MHz
42 MHz
70 MHz
100 MHz
100 MHz, 700 MHz
150 MHz
1.5
1.7
1.8
1.9
2
2.5
3
1.5:1
1.6:1
1.8:1
2:1
2:1, 2:1
2:1, 3:1
2.0:1
2.0:1, 1.5:1, 2
2.5:1
2 W
3 W
5 W
10 W
50 W
100 W
150 W
- 45 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
Adhesive Mount
Bracket Mount
Direct / Permanent Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
Wall Mount
Connector
IPEX
Pin
RP-SMA Male
SMD/SMT
IPEX
IPEX MHF
IPEX MHF1
IPEX MHF4L
MMCX Male Right Angle
N Female
N Male
NMO Connector
N-Type Female
QMA Female
RP-SMA Male
R-SMA
SMA Female
SMA Male
TNC Female
U.FL Female
418 MHz
460 MHz
491 MHz
800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
883 MHz, 2.105 GHz
898 MHz, 2.205 GHz, 4.5 GHz
900 MHz
900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
925 MHz
1.606 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz
Bluetooth, WLAN
Cellular Application
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Satellite Application
Cellular Applications, Wireless Applications
ISM, ZigBee, WLAN, Bluetooth
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
Public Safety Applications
Railway
RF Device, High Frequency Inductors
Urban Canyons, Rural Drop Off Areas
Wireless Access Points, Wireless Bridges
Wireless Applications
Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points
WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight
WLAN, Bluetooth
3.2 mm
5.2 mm
9 mm
12.5 mm
13 mm
14.5 mm
20.5 mm
23 mm
30.5 mm
35 mm
40 mm
42.6 mm
43 mm
2 in
5.84 cm
58.4 mm
2.7 in
69.85 mm
70 mm
78.7 mm
1.6 mm
1.9 mm
2 mm
7.9 mm
8.8 mm
9 mm
12.1 mm
12.9 mm
15 mm
0.65 in
20 mm
22 mm
30 mm
35 mm
50 mm
80 mm
100 mm
147 mm
190 mm
200 mm
0.1 mm
0.15 mm
1.1 mm
1.2 mm
2 mm
4 mm
7.25 mm
29 mm
1.2 in
32 mm
35 mm
55 mm
2.75 in
78.7 mm
101 mm
114 mm
160 mm
190 mm
200 mm
283 mm
IP23
IP30
IP65
IP66
IP66, IP67
IP67
IP67, IP69K
IP68, IP69K
1.13 mm Coax
50 mm Coax
85 mm RF1.13
100 mm Coax
100 mm RF1.13
105 mm RF1.13
185 mm RF1.13
200 mm Coax
300 mm Coax
1 M RG174
1.5 M RG174
3 M RG174
5 M CD195
5 M RG174
5 M RG58
10 M CD195
LMR100
RG316
146185
APAE
Hercules
MIKE 2A
Mini Nanoblade Flex
Nanoblade
OC
Passive
Phantom
RD2458-5
RFANT
SIMATIC NET
Bulk
Cut Tape
MouseReel
Reel
Tray