TAC Series Tantalum Capacitors - Solid SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 235In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 6.8 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 5 Ohm 50In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 25 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 577In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 20% 0805 ESR = 5 Ohm 1,343In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 6 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 20% 421In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 16V 20% R 0805 749In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 22uF 10% 190In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 0805 ES R= 5 Ohm 44In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 22uF 20% 663In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 94In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 2,153In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 47uF 10% 0805 ESR = 5 Ohm 534In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm 220In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 47 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% 0805 ESR = 5 Ohm 410In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 0805 E SR= 5 Ohm 1,176In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 63In Stock
500Expected 15/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 10 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 10V 20% 0805 L OW PROFILE 437In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 22uF 20% 442In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 10% 338In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10%
13,955Expected 14/12/2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603
10,471On Order
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 0805 ES R= 5 Ohm
44,990On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 16V 1uF 10%
6,068On Order
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 16V 1uF 20%
2,500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm
13,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT