TRM Series Tantalum Capacitors - Solid SMD

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 20% 2917 ES R= 50 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 33 uF 35 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 33 uF 35 VDC 20 % 65 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10v330uF20% Tol ESR = 35 Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 330 uF 10 VDC 20 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 47 uF 25 VDC 20 % 65 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 680 uF 4 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1000uF 10% 2924 E SR= 18 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 800
Mult.: 400
: 400

Reel TRM 1000 uF 4 VDC 10 % 18 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1000uF 10% 2924 E SR= 23 mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 800
Mult.: 400
: 400

Reel TRM 1000 uF 4 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 18 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 1500 uF 2.5 VDC 10 % 18 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2924 ESR= 23 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 1500 uF 2.5 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 30 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 220 uF 16 VDC 10 % 30 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% E SR=40mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 220 uF 16 VDC 10 % 40 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 30 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 470 uF 10 VDC 10 % 30 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2924 ESR= 18 mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Reel TRM 680 uF 6.3 VDC 10 % 18 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel TRM 22 uF 2917 7343 D Case AEC-Q200
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 20% ESR = 7 0mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel TRM 22 uF 35 VDC 20 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 20% ESR = 35mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel TRM 220 uF 10 VDC 20 % 35 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR = 5 5mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TRM 47 uF 20 VDC 10 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% ESR = 5 5mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel TRM 47 uF 20 VDC 10 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 20% ESR = 5 5mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel TRM 47 uF 20 VDC 20 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 20% ESR = 5 5mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
No
Reel TRM 47 uF 20 VDC 20 % 55 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% ESR = 45mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400
No
Reel TRM 100 uF 20 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR = 23mOhm Non-Stocked Lead-Time 25 Weeks
No
Reel TRM 1000 uF 4 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 2917 ESR=35mOhms Non-Stocked Lead-Time 19 Weeks

Reel TRM 150 uF 20 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% ESR = 30mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400
No
Reel TRM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 12V 10% ESR 35 7343-43 Non-Stocked Lead-Time 25 Weeks

Reel TRM E Case AEC-Q200