UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 35V 7mm Epoxy UltraMOV 384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 1,775In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 440V 7mm Epoxy UltraMOV 148In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 7 mm 1.75 kA 44 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 7mm Epoxy UltraMOV 3,010In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 7mm Epoxy UltraMOV 1,662In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 18 J 520 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 7mm Phenolic UltraMOV 4,200In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF Bulk
Littelfuse Varistors 11V 10mm Epoxy UltraMOV 1,921In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 2 kA 4.2 J 5450 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 10mm Epoxy UltraMOV 3,170In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 10 mm 3.5 kA 25 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 10mm Epoxy UltraMOV 560In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 27.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 10mm Epoxy UltraMOV 257In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 2 kA 5 J 4650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175V 10mm Epoxy UltraMOV 2,641In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 35 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 10mm Epoxy UltraMOV 2,996In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 10mm Epoxy UltraMOV 2,059In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 10mm Epoxy UltraMOV 1,272In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 2 kA 13 J 2900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 10mm Epoxy UltraMOV 1,687In Stock
5,000Expected 26/10/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 55 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 5,109In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 10mm Epoxy UltraMOV 313In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors Radial Lead UltraMOV Metal Oxide Varistor 670In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 3,495In Stock
12,000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 10mm Epoxy UltraMOV 457In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 10mm Phenolic UltraMOV 12In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 14mm Epoxy UltraMOV 1,111In Stock
700Expected 18/08/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV 898In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 14mm Epoxy UltraMOV 1,407In Stock
700Expected 18/08/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 14mm Epoxy UltraMOV 808In Stock
2,100Expected 17/08/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk