240 V Varistors

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1,327In Stock
$1.83
$1.12
$0.702
$0.598
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 5 B L1
58,037Expected 14/12/2026
$1.36
$0.758
$0.551
$0.432
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 400 A 9 J 130 pF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 14mm AdvanceD
17,990Expected 04/01/2027
$0.61
$0.386
$0.313
$0.299
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 150V 7mm Radial 5mm
9,850Expected 23/12/2026
$1.14
$0.681
$0.428
$0.32
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
TDK Varistors 150V 14mm 2pin ThermoFuse Varistor
981Expected 07/12/2026
$2.01
$1.35
$1.20
$1.13
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6 kA 60 J 750 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber 7In Stock
$0.84
$0.54
$0.287
$0.228
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A241
13,998Expected 11/01/2027
$0.41
$0.251
$0.20
$0.19
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 170 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A241
12,997On Order
$1.78
$1.20
$1.07
$0.998
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J 1.5 nF - 40 C + 85 C
Vishay / BC Components Varistors 150volts 17mm
250Expected 25/01/2027
$0.94
$0.608
$0.492
$0.477
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 240volts 10%
5,994Expected 11/01/2027
$0.14
$0.082
$0.063
$0.059
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 240volts 10%
6,000On Order
Cut Tape
$0.29
$0.175
$0.138
$0.131
Reel
$0.117
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 32MM 240V 25K ZNR SUR ABSORBER
84Expected 02/03/2027
$20.56
$17.59
$16.59
$15.48
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
16Expected 25/01/2027
$0.55
$0.345
$0.279
$0.266
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3.5 kA 42 J 380 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
600Expected 07/12/2026
$0.59
$0.373
$0.297
$0.287
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors 240V 6500A ZNR SUR ABSORBER 20MM
999Expected 07/04/2027
$2.01
$1.35
$1.21
$1.14
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 1.5 nF - 40 C + 85 C
Vishay / BC Components VDRH20X150BSE
Vishay / BC Components Varistors VDRHS20D100AA150VSTLDSBULKe3
490Expected 26/03/2027
$2.98
$1.82
$1.38
$1.30
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1.7 nF - 40 C + 125 C Bulk

TDK Varistors 140VAC 10% 5mm StandarD 9,000Stock Available
Cut Tape
$0.39
$0.243
$0.193
$0.184
Reel
$0.149
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 36Stock Available
$43.76
$35.47
$35.46
$35.45
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 240volts 10KA 168J 1100pF Non-Stocked Lead-Time 14 Weeks
$0.87
$0.523
$0.46
$0.441
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1.1 nF - 40 C + 85 C Bulk
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.87
$0.52
$0.326
$0.245
Reel
$0.171
Min.: 1
Mult.: 1
: 2,000
AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.87
$0.52
$0.326
$0.245
Reel
$0.171
Min.: 1
Mult.: 1
: 2,000
AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 180 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.97
$0.581
$0.365
$0.274
Reel
$0.19
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.97
$0.581
$0.365
$0.274
Reel
$0.19
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 300 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$1.37
$0.825
$0.526
$0.40
Reel
$0.305
Min.: 1
Mult.: 1
: 1,500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Cut Tape
$1.37
$0.825
$0.526
$0.40
Reel
$0.296
Min.: 1
Mult.: 1
: 1,500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel