TLC/10A-331M-00

Fastron
434-TLC/10A-331M-00
TLC/10A-331M-00

Mfr.:

Description:
RF inductors - Leaded Toroid Line Choke, Ind 231uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $400.00
$19.32 $1,159.20
$18.53 $1,853.00
$18.37 $4,776.20
$18.28 $9,140.00
2,500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Line Choke
Radial
Unshielded
231 uH
20 %
10 A
50 mOhms
- 55 C
+ 115 C
Standard
PCB Mount
32 mm
85 mm
Iron Dust
AEC-Q200
TLC/10A
Bulk
Application: Power
Brand: Fastron
Lead Diameter: 1.4 mm
Lead Spacing: 31 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.