LHCP, RHCP Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Taoglas Antennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM 92In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 2.5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA D, FAKRA K 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 165.45 mm 96.61 mm 61.45 mm IP67 RG174 Bulk
Taoglas Antennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.345 GHz GLONASS, GPS Patch Stacked 3.4 dBi, 3.6 dBi, 4.7 dBi 50 Ohms - 40 C + 85 C Embedded 3 Band Adhesive Mount Pin 1.591 GHz, 2.33875 GHz OEM Sharkfin Automotive, Truck Mounted Systems 35 mm 35 mm 7.15 mm Tray
Taoglas Antennas MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk
Taoglas Antennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas Active 1.559052 GHz 2.345 GHz BEIDOU, Galileo, GPS SDARS Module Puck - 2.3 dB, - 3.4 dB 50 Ohms - 40 C + 85 C 2 Band Mirror Rail Mount Connector FAKRA C, FAKRA K 1.561 GHz, 1.575 GHz, 2.335 GHz Satellite Application 151.8 mm 59 mm 13 mm IP67 300 mm RG174 x 2 Bulk
Taoglas Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.32 GHz 5.925 GHz Cellular (NBIoT, LTE) WiFi 6E Patch Stacked 3.5 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3 GHz, 5.9 GHz OEM Automotive 25 mm 25 mm 10.15 mm Reel