Couplers Signal Conditioning

Results: 1,408
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TTM Technologies Signal Conditioning 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1,422In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9,560In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 20 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50?

Signal Conditioning Couplers 2.7 GHz 700 MHz to 2.7 GHz 50 Ohms SMD/SMT 25.4 mm x 12.7 mm x 1.3 mm - 55 C + 105 C BDCH Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 35 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50?

Signal Conditioning Couplers 2.7 GHz 700 MHz to 2.7 GHz 50 Ohms SMD/SMT 25.4 mm x 12.7 mm x 1.3 mm - 55 C + 105 C BDCH Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 19 dB SMT Bi-Directional Coupler, 30 - 520 MHz, 50ohm

Signal Conditioning Couplers 520 MHz 30 MHz to 520 MHz 50 Ohms SMD/SMT - 40 C + 85 C RDC Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Fairview Microwave Signal Conditioning SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Signal Conditioning SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
Marki Microwave Signal Conditioning A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
TDK Signal Conditioning 3.4-5.95GHz 17,780In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Couplers 3.4 GHz to 5.95 GHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 26 dB SMT Bi-Directional Coupler, 700 - 2700 MHz, 50ohm

Signal Conditioning Couplers 2.7 GHz 700 MHz to 2.7 GHz 50 Ohms Solder - 55 C + 105 C BDCH Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning DIR COUP / SURF MT / RoHS

Signal Conditioning Couplers SMD/SMT TCD Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 20 dB SMT Directional Coupler, 1.5 - 60 MHz, 50?

Signal Conditioning Couplers 1.5 MHz to 60 MHz 50 Ohms SMD/SMT 16 mm x 11 mm x 9.02 mm - 40 C + 85 C SYDC Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Core & Wire 90 degree Hybrid, 30 - 100 MHz, 50ohm

Signal Conditioning Couplers SMD/SMT JSPQW
TTM Technologies Signal Conditioning 2.3-2.7GHz IL .3dB VSWR 1.2 -55C to 85C 1,982In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT - 55 C + 140 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.3-2.7GHz IL:.25dB VSWR:1.22 -55 to 85C 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT 6.35 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 1800-2300MHz IL:.25dB VSWR:1.33 3,552In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 1.8 GHz to 2.3 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 10 dB SMT Directional Coupler, 5 - 750 MHz, 50?

Signal Conditioning Couplers 5 MHz to 750 MHz 50 Ohms SMD/SMT 3128 (7971 metric) - 40 C + 85 C JDC Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 4.7-5.9GHz IL-.17dB Mean Coupling 19.7dB 4,904In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Conditioning Couplers 4.7 GHz to 5.9 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC COUPLER 2.4-2.5/4.9-5.85GHz 16,135In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Couplers 2.45 GHz, 5.375 GHz 100 MHz, 950 MHz 50 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2300-2700MHz IL.18dB VSWR:1.22 -55 to 95C 1,968In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1N2G44H4PE-AJ 4,653In Stock
Min.: 1
Mult.: 1
: 5,000

Signal Conditioning Couplers 698 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 6.3 dB SMT Bi-Directional Coupler, 800 - 1600 MHz, 50?

Signal Conditioning Couplers 800 MHz to 1.6 GHz 50 Ohms SMD/SMT 7.62 mm x 6.35 mm x 1.32 mm - 55 C + 100 C BDCA Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 19.5 dB Directional Coupler, 0.2-250 MHz, 50ohm

Signal Conditioning Couplers 200 kHz to 250 MHz 200 kHz to 250 MHz 50 Ohms SMA 38.1 mm x 28.7 mm x 25.4 mm - 55 C + 100 C ZMDC Tray
Amphenol / Narda-MITEQ Signal Conditioning Directional Couplers, Coupling Value 20 dB, SMA Connector, Frequency 6 to 18 GHz 1In Stock
5Expected 10/12/2026
Min.: 1
Mult.: 1

Signal Conditioning Couplers 6 GHz to 18 GHz 6 GHz to 18 GHz Connector + 105 C Directional Couplers