5G Antennas

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
TE Connectivity Antennas Dipol,RDuck,Fixed,RS MAM 41In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity Antennas Dipol,RDuck,Fixed,NM 246In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5


TE Connectivity Antennas Dipol,RDuck,FIXED,NM 55In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity Antennas Dipol,RDuck,Fixed,SM AM 426In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
TE Connectivity Antennas OMNI,Ph,4.9-6.0GHz 22In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 6 GHz 5G WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 5.4 GHz Wireless Applications 2.7 in IP67 Phantom
Quectel Antennas External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 25In Stock
Min.: 1
Mult.: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Stubby, Screw mount, F 40.6 104mm, Monopole, 5G*1,N type Female, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
90Expected 11/09/2026
Min.: 1
Mult.: 1

600 MHz, 1.4 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G IP67 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
100Expected 31/07/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
100Expected 05/08/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G Connector SMA (Male) IP66 Bulk
Airgain Antennas AC-Fleet 5G Vehicle Gateway,White. Includes 1' Ethernet & power cables, 1st yr of cloud & limited HW warranty included Non-Stocked Lead-Time 10 Weeks
Min.: 6
Mult.: 1
Vehicle Antennas 5G - 30 C + 70 C Threaded IP67, IP69K
HUBER+SUHNER Antennas SENCITY Occhio MIMO 2x2 Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz 5G WiFi Module Round 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 0 C + 55 C 4 Band Wall Mount Connector NEX10 Jack Female 2.192 GHz, 3.75 GHz, 4.75 GHz, 5.575 GHz Distributed Antenna System 32 mm 6.8 mm Occhio
IoT Antennas Antennas Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts Non-Stocked
Min.: 600
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 5G Antenna 617 MHz 5.925 GHz 5G Chip Rectangular 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount Solder High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh 40 mm 5 mm 6 mm Bulk
Quectel Antennas Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 60.1 12.25 10.1 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

5G Reel
Quectel Antennas Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 41.25 10.1 10.1 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
5G
Quectel Antennas Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

5G
Quectel Antennas Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 50.25 20.1 10.1 Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

5G Reel