3300 Series Power Inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Ind 10 H, 7.6A TH Toroid 70In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 10 uH 15 % 7.6 A 20 mOhms - 40 C + 125 C 3.4 68 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 100 H, 2.4A TH Toroid 14In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 100 uH 15 % 2.4 A 70 mOhms - 40 C + 125 C 3.9 9.7 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 150 H, 2A TH Toroid 20In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 150 uH 15 % 2 A 84 mOhms - 40 C + 125 C 3.8 7.2 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 47 H, 3.5A TH Toroid 46In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 47 uH 15 % 3.5 A 48 mOhms - 40 C + 125 C 3.4 17 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded 470 UH 15% 5In Stock
40Expected 28/12/2026
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 470 uH 15 % 1.1 A 152 mOhms - 40 C + 125 C 2.6 1.4 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded 1000 UH 15%
40Expected 14/09/2026
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 1 mH 15 % 760 mA 221 mOhms - 40 C + 125 C 0.85 700 kHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 22 H, 5.1A TH Toroid
40Expected 16/11/2026
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 22 uH 15 % 5.1 A 33 mOhms - 40 C + 125 C 3.4 37 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm Ferrite 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 33 H, 4.2A TH Toroid
155Expected 16/11/2026
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 33 uH 15 % 4.2 A 40 mOhms - 40 C + 125 C 3.5 24 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 330 H, 1.3A TH Toroid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 330 uH 15 % 1.3 A 126 mOhms - 40 C + 125 C 3.4 1.9 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 68 H, 2.9A TH Toroid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 68 uH 15 % 2.9 A 57 mOhms - 40 C + 125 C 3.5 16 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray
Murata Power Solutions Power Inductors - Leaded Ind 15uH, 6.2A Vertical Mount Toroidal Inductors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 16.3 mm x 29 mm x 31 mm Unshielded 15 uH 15 % 6.2 A 27 mOhms - 40 C + 125 C 3.3 49 MHz Standard PCB Mount 16.3 mm 29 mm 31 mm 3300 Tray