CAN FLX Series Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 6,019In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V 5,299In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V 6In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V 10,182In Stock
Min.: 1
Mult.: 1
Reel: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 225 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V 145V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 180 V 4 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 37 pF 33V 55V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 55 V 10 A 50 mJ 37 pF - 55 C + 125 C AEC-Q100 Reel