GMOV Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 230 VAC 255J 620V-CL 10KA-PK 1,698In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 23 mm 10 kA 255 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 2,670In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,484In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 115 VAC 60J 320V-CL 6KA-PK 288In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 16.5 mm 6 kA 60 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 78J 380V-CL 6KA-PK 377In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 16.5 mm 6 kA 78 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 99J 470V-CL 6KA-PK 81In Stock
800On Order
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 16.5 mm 6 kA 99 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 140J 675V-CL 6KA-PK 11In Stock
1,200Expected 24/12/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 16.5 mm 6 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK 1,205In Stock
2,000Expected 30/11/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 32In Stock
6,400On Order
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 33J 185V-CL 6KA-PK 448In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 16.5 mm 6 kA 33 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 53J 270V-CL 6KA-PK 349In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 16.5 mm 6 kA 53 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 115 VAC 130J 320V-CL 10KA-PK 47In Stock
250Expected 10/11/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 23 mm 10 kA 130 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 155J 380V-CL 10KA-PK 265In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 23 mm 10 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 190J 470V-CL 10KA-PK 64In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 23 mm 10 kA 190 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 275J 675V-CL 10KA-PK 655In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 23 mm 10 kA 275 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 350J 800V-CL 10KA-PK 1,024In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 23 mm 10 kA 350 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 70J 185V-CL 10KA-P 522In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 23 mm 10 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 106J 270V-CL 10KA-P 205In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 23 mm 10 kA 106 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK
8,000On Order
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK
1,750On Order
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 49J 150V-CL 10KA-P
5,250On Order
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 23 mm 10 kA 49 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK
1,200Expected 10/11/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 50 VAC 27J 150V-CL 6KA-PK
1,600Expected 26/11/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 16.5 mm 6 kA 27 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 168J 420V-CL 10KA-PK
500Expected 13/10/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 23 mm 10 kA 168 J 4 pF - 40 C + 85 C Bulk