SMA Female Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height Cable Type Packaging


Siretta Antennas 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA FEMALE NO CABLE 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 3.5 GHz Cellular (NBIoT, LTE) Yagi 7 dB to 10 dB 50 Ohms 1.3:1 50 W - 30 C + 70 C 5 Band Bracket Mount SMA Female SMA Female 2G/3G/4G/5G 170 mm 147 mm 35 mm RG58
TE Connectivity Antennas 433 MHZ EXT ANT, SMA 1,345In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Terminal/Duck Antenna 423 MHz 443 MHz Cellular, NB-IoT Whip Fixed Right Angle - 6 dBi 50 Ohms 3.1:1 10 W - 30 C + 75 C 1 Band Chassis SMA Female SMA 47.3 m
Taoglas Antennas WDMP.2458.A Wi-Fi Including Wi-Fi 6 Mechanical Patch Antenna 35In Stock
50Expected 09/11/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi Patch 4.9 dBi, 6.3 dBi, 5.8 dBi 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMA Female SMA Female WiFi 50 mm 50 mm 7.07 mm Tray
Siretta Antennas OSCAR 4G/3G/2G YAGI ANTENNA WITH SMA FEMALE CONNECTOR - NO CABLE 7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 850 MHz 2.6 GHz Yagi 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount SMA Female SMA Female 2G/3G/4G 170 mm 147 mm 35 mm
Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA FEMALE
10Expected 10/08/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Connector SMA Female SMA Female GSM, 3G, ISM 56 mm