ABRACON
ArduSimple
B&K Precision
Fairview Microwave
HUBER+SUHNER
Inventek Systems
KYOCERA AVX
L-Com
LPRS
Maxtena
PCTEL
Pulse
Quectel
RF Solutions
Siemens
Siretta
Taoglas
TE Connectivity
Weidmuller
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active GPS
Base Station
Cellular
Ceramic
Comunication Antenna
Dipole
Dipole Antenna
Dual Beam Lens Antenna
Duck Antenna
Embedded
GSM-R Antenna
Helical Antenna
High Capacity Antenna
High Gain
Internal Antenna
Log Periodic Antenna
Microstrip Antenna
MIMO
132 MHz
136 MHz
219.98 MHz
380 MHz
400 MHz
406 MHz
410 MHz
420 MHz
430 MHz
433 MHz
600 MHz
617 MHz
690 MHz
698 MHz
806 MHz
824 MHz
850 MHz
860 MHz
863 MHz
865 MHz
174 MHz
220.02 MHz
430 MHz
433 MHz
435 MHz
470 MHz
480 MHz
867 MHz
868 MHz
871 MHz
900 MHz
908 MHz
915 MHz
918 MHz
927 MHz
928 MHz
930 MHz
960 MHz
1.561098 GHz
1.575 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G/4G
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS
5G, Cellular
Cellular
Cellular, ISM
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), TETRA
GSM
GSM, UMTS
ISM
ISM, GSM
LTE
PDC
PHS, GSM, W-CDMA
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS, GNSS, GPS
GLONASS, GPS
GLONASS, GPS, Iridium
GNSS
GPS
GPS, Iridium
Iridium
SDARS
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
802.11 a/h/p, WiFi, WLAN
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, WiFi, WLAN
WiFi
WiFi, WLAN
WiFi 802.11b/g
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
Iridium
ISM
ISM, RFID
RFID
RFID, IoT, ISM
RFID, ISM
Blade
Chip
Collinear
Helical
Log Periodic
Module
Patch
PCB
Radome
Rectangular
Whip
Yagi
5 Element
Blade
Bolt Through
Ceramic
Directional
Dome
Fiberglass
Mini Board
Panel, Square
Puck
Radome
RA Straight
RA Stubby
Rectangular
Sharkfin
Square
Straight
Straight with Base
Stubby
Stubby Tilt/Swivel
0 dBi
0.46 dBi
0.5 dBi, 3.7 dBi
0.6 dBic
- 13.4 dBi
- 5 dBi
- 4.56 dB
- 3.9 dBi, - 1.5 dBi
- 2 dBic
- 1.7 dBi, 1.8 dBi
- 1.7 dBi, 2 dBi, - 3.8 dBi
- 0.8 dBi, - 2.5 dBi
- 0.5 dBi
- 0.5 dBic
1 dBi
1 dBic
1.2 dBic
1.25 dBi
1.3 dBi, - 1.7 dBi, 1.8 dBi
1.3 dBic, 1.8 dBic, - 1.7 dBic
2 MHz
3 MHz
4 MHz
4.5 MHz
5 MHz
5.5 MHz
6 MHz
7 MHz
8 MHz
9 MHz
10 MHz
12 MHz
14 MHz
15 MHz
16 MHz
20 MHz
22 MHz
26 MHz
30 MHz
49 MHz
2 W
5 W
10 W
20 W
25 W
50 W
60 W
75 W
100 W
150 W
170 W
250 W
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 72 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 130 C
1 Band
2 Band
3 Band
4 Band
6 Band
Dual Band
Adhesive
Adhesive Mount
Bracket Mount
Cable Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Mast Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Snap In
Wall Mount
BNC Male
Connector
FME Female
N Type Female
Pin
RP-SMA Male
Screw
SMA Male
SMB Male
SMD/SMT
U.FL
3 Pin
7/16 DIN Female, 4.3-10 Female
4.3-10 Female
BNC Male
FME Female
IPEX
IPEX MHF
IPEX MHF1
I-PEX MHFI
MHF1 / U.FL
MHF4
MMCX-JW3
MMCX Male
N
N Female
N-Female
N Male
N-Male
NMO
N Tye Female
430 MHz
433 MHz
440 MHz
450 MHz
452 MHz
700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.2 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 3.5 GHz, 4.2 GHz, 4.5 GHz, 5 GHz, 5.5 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
865 MHz
868 MHz
868 MHz, 915 MHz, 2.45 GHz
890 MHz
892 MHz
892 MHz, 1.795 GHz
892 MHz, 1.85 GHz
892 MHz, 1.94 GHz, 2.45 GHz
900 MHz
915 MHz
920 MHz
923 MHz
1.176 GHz, 1.227 GHz, 1.575 GHz
2G/3G/4G WiFi, ISM
Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices
Automotive, ISM
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
Bluetooth, Zigbee
Celluar, DECT Applications
Cellular
Cellular Applications, ISM Applications
Cellular Applications, Wireless, Applications, ISM Applications
Cellular Applications, Wireless Applications
Communication
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
For use With 2650/2652/2658
Global Mobile Satellite Voice and Data, Iridium Global Calls
GNSS
GPS
GPS L1/Galileo E1
GSM, GPS
Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices
Handheld Devices, Military Radios, Manpacks, Asset Tracking, Security, Surveillance, IoT Applications, Drones, UAV, Navigation Devices, Marine
10 mm
12 mm
13 mm
13.2 mm
14.5 mm
15 mm
15.2 mm
16.3 mm
18 mm
18.6 mm
20 mm
20.5 mm
24.3 mm
25 mm
25.1 mm
27 mm
28.5 mm
35 mm
36 mm
38 mm
7.9 mm
9.1 mm
10 mm
12 mm
13 mm
15 mm
15.2 mm
18 mm
18.6 mm
18.7 mm
20 mm
20.5 mm
21 mm
22 mm
25 mm
25.1 mm
27 mm
32 mm
35 mm
35.8 mm
0.2 mm
2 mm
2.9 mm
3 mm
4 mm
4.9 mm
6 mm
6.5 mm
6.6 mm
6.8 mm
7 mm
7.35 mm
7.8 mm
9.2 mm
9.5 mm
12.3 mm
12.5 mm
15 mm
15.2 mm
16.8 mm
IP23
IP65
IP66
IP66, IP67
IP67
IP67, IP69
IP68
1.13 mm Coax
1.13 mm mini Coax
36 mm RF0.81
50 mm RF1.13
63 mm RF1.13
76 mm RF1.13
110 mm RG178
125 mm RF1.13
165.1 mm Coax
500 mm RG174
1500 mm LRM100
1.2 M RG174
1.5 M Coax to 2.5 M Coax
1.5 M RG174
2.5 M RG174
3 M RG174
10 M RG58
1.37mm Coax
Coaxial
RG174
7/16
1004259
5G ANTENNA
AANE-WH
ACTPAT154
ACTPAT182
AEAC
AEAR
AEC
ANT1212
APAE
APAGM
APAM
BOA
CGGP
DB1-LP
DELTA60
ECHO52
LPD
LPW
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle