TE Connectivity Antennas

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Wi-Fi6E L375 mm MHF4 (Cabled PCB) 4,670In Stock
$1.87
$1.71
$1.58
$1.48
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 117In Stock
$67.66
$62.99
$61.25
$57.60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular & GNSS 8In Stock
$204.41
$172.65
$171.23
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector N-Type Female 554 mm IP67 Bulk
TE Connectivity Antennas 7-Port,2x 5G/LTE,3x WiFi,GNSS,WHIP,BLK 4In Stock
$549.18
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas OMNI,FG,746-796MHz, 4In Stock
$165.10
$135.64
$131.55
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 746 MHz 796 MHz Fiberglass 3 dB 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N-type Female N Type Female Commercial, Public Safety, Government 1.958 ft FG
TE Connectivity Antennas PANEL,SLP,L.PIM,91cm ,NF 2In Stock
$437.99
$297.45
Min.: 1
Mult.: 1
Unspecified Antennas Connector N Female
TE Connectivity Antennas OMNI,PH,PMT,450-470 15In Stock
$80.21
$70.48
$65.35
$64.02
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Phantom
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915 12In Stock
$40.43
$35.34
$33.71
$29.95
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas WHIP, QW, 1/4,220-22 5MHz 48In Stock
$26.57
$22.94
$22.55
$19.74
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
TE Connectivity Antennas WHIP,QW,1/4,118-970M HZ 104In Stock
$17.38
$13.75
$13.04
$12.04
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 118 MHz 970 MHz Whip QW
TE Connectivity Antennas Omni,VPOL,300-18in,N F
Due to size or weight of the product, your shipping charge may increase.
1In Stock
5Expected 12/01/2027
$215.23
$176.18
$175.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 8 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 2600 mm 45.72 cm Coax OD9

TE Connectivity Antennas WHIP, QW, 1/4,430-45 0MHz 52In Stock
$18.18
$14.39
$13.64
$11.67
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
TE Connectivity Antennas OMNI,Ph,PMT,698/1710 MHz BK,3dBi,100W,NO 8In Stock
$72.93
$60.96
$59.76
$59.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 698 MHz 1.71 GHz 2 Band TRA6927M3
TE Connectivity Antennas YAGI,GLD,6,406-430MH z 5In Stock
$262.23
$221.27
$210.94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 406 MHz 430 MHz UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 418 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm Yagi
TE Connectivity Antennas Dir,LogPer,18in,NF 4In Stock
$92.59
$76.06
$73.24
$71.89
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Cellular (NBIoT, LTE) WLAN Periodic Directional 9 dBi 50 Ohms 1.5:1 - 45 C + 70 C 1 Band Bracket Mount Connector N Female 883 MHz, 2.105 GHz WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight 15.5 in 10.5 in 2.75 in
TE Connectivity Antennas OMNI,Ph,PMT,410-430 MHz 6In Stock
$93.32
$74.75
$74.06
$72.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas FPC Ant,MHF 4L,100mm Wi-Fi 6E Triple 1,275In Stock
$2.13
$1.33
$1.01
$0.948
Min.: 1
Mult.: 1
WiFi 6E
TE Connectivity Antennas WHIP,MC,1/4,380-520 MHz 450,3 dBi,CH,GP, 3In Stock
$89.61
$76.12
$72.07
$69.05
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF Band 380 MHz 520 MHz Whip 3 dBi 50 Ohms 2:1 200 W - 35 C + 80 C 1 Band NMO Mount NMO Connector Vehicular 232 mm
TE Connectivity Antennas DUCK,G,420-450MHz 38In Stock
$41.06
$35.92
$34.14
$30.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 420 MHz 450 MHz 1 Band
TE Connectivity Antennas WHIP, QW, 1/4,162-17 4MHz 58In Stock
$18.95
$16.23
$15.56
$12.93
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 162 MHz 174 MHz Whip 1 Band QW
TE Connectivity Antennas OMNI,Ph,NMO,902-928M Hz 13In Stock
$64.30
$56.45
$50.66
$48.25
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom
TE Connectivity Antennas OMNI,PHE,NMO,406-425 MHz 10In Stock
$59.47
$52.21
$48.00
$46.77
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 406 MHz 425 MHz 1 Band Phantom
TE Connectivity Antennas WHIP, QW, 1/4,144-15 2MHz 38In Stock
$25.97
$22.42
$21.25
$18.44
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 152 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 148 MHz Mobile Antennas 55.9 cm QW
TE Connectivity Antennas Antenna 2.45GHz WRT Monopole .5M RPS 999In Stock
$23.74
$20.70
$19.64
$18.20
Min.: 1
Mult.: 1
Outdoor Antennas Monopole Antenna 2.4 GHz 2.5 GHz WiFi 2.7 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male RG-174A
TE Connectivity Antennas UWB, WIDE BEAM, EVAL DEV KIT, CH 9/10 160In Stock
$50.10
$43.88
$41.74
$38.75
$33.34
Min.: 1
Mult.: 1
PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm