TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole SMA 71In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 21In Stock
15,000Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 418MHz 129In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 315MHz 16In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 WaveWhip 2.45GHz
600Expected 01/04/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 180'' Cable
90Expected 13/04/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Dual-Band Vehicle Roof Mount RPSMA
150Expected 24/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 1.13 UFL
375Expected 28/04/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.5531 GHz, 1.17 GHz 1.60868 GHz, 1.183 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 5.6 dBi, 1 dBi 50 Ohms 5.9, 6.4 - 40 C + 105 C 2 Band PCB Mount Pin 1.58089 GHz, 1.17645 GHz Global Navigation, Timing Solutions 25.1 mm 25.1 mm 8 mm GNSSCP Tray
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector
500Expected 08/06/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 315MH
500Expected 07/01/2027
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Helical Stubby 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 51 mm 8.5 mm RH Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 2.45GHz 600Factory Stock Available
Min.: 200
Mult.: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Strght Post 916MHz HighTem 750Factory Stock Available
Min.: 250
Mult.: 250
Reel: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel
TE Connectivity / Linx Technologies Antennas Perm Mnt RAngle Swvl 1/2 Wave Whip 916MH 844Factory Stock Available
Min.: 200
Mult.: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk
TE Connectivity / Linx Technologies Antennas ISM FPC ANT HDP MHF 150mm 410-435 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 2 Band Adhesive Mount Connector MHF IoT Applications 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT HDP MHF4L 150mm 410-435 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 2 Band Adhesive Mount Connector MHF4L IoT Applications 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT VDP MHF 150mm 410-435 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas ISM FPC ANT VDP MHF4L 150mm 410-435 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT HDP MHF 150mm 450-467 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT HDP MHF4L 150mm 450-467 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT VDP MHF 150mm 450-467 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT VDP MHF4L 150mm 450-467 MHz 6,000Factory Stock Available
Min.: 2,000
Mult.: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas Antenna Mini R-Angle 2.4GHz THM 600Factory Stock Available
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Helical 2.39 GHz 2.48 GHz 3.3 dB 50 Ohms 2.1:1 - 40 C + 90 C Through Hole Solder 14.5 mm 7 mm 2.4 GHz Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Non-Stocked Lead-Time 8 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Non-Stocked Lead-Time 7 Weeks
Min.: 600
Mult.: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MMCX Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk