Wurth Elektronik Antennas

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Chip 868-960MHz 50ohm 1,357In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 700-960 / 1710-2690MHz SMT 817In Stock
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,665In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.5 dBiAEC-Q200 1,719In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.5 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1550-1600MHz 50ohm 1,861In Stock
Min.: 1
Mult.: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.6 GHz Galileo, GPS Chip Multilayer 3.4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 5.2 mm 3.7 mm 0.7 mm WEMCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,269In Stock
3,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 902-928MHz 50ohm 1,348In Stock
Min.: 1
Mult.: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 928 MHz 908 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer 0.5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz IoT Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1,539In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 870In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-250MHz 50ohm 1,768In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 981In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,217In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WIRL-ACCE Helike-II SMA Antenna 169 MHz Input Impedance: 50 Ohm 10In Stock
Min.: 1
Mult.: 1

PCB Antennas 2.1 dBi 50 Ohms 1.16 25 W - 40 C + 85 C 1 Band Connector SMA Male 169.4 MHz WIRL-ACCE Bulk
Wurth Elektronik Antennas WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
Wurth Elektronik Antennas WIRL-ACCE Hyperion-I 868 MHz 9In Stock
14Expected 25/09/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2:1 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 142 mm Hyperion I Bulk
Wurth Elektronik Antennas WIRL-ACCE Hydra-I 915 MHz 2In Stock
6Expected 02/10/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 0.9 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Industrial, M2M 179 mm IP65 WIRL-ACCE Bulk
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 0.5 dBiAEC-Q200 547In Stock
3,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 3.2 mm 1.2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,992In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz 5.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi, 3.3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 3 dBiAEC-Q200
3,981Expected 01/01/2027
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WIRL-ACCE Hermippe-III antenna 868 MHz SMA male connector Input Impedance: 50 Ohm
31Expected 02/10/2026
Min.: 1
Mult.: 1

PCB Antennas 855 MHz 915 MHz 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Connector SMA Male WIRL-ACCE Bulk
Wurth Elektronik Antennas WIRL-ACCE Himalia 2.4GHz up to 2.5GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel - 0.6 dBi 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Proprietary-International Applications 83.1 mm Himalia Bulk
Wurth Elektronik Antennas WIRL-ACCE HyperionII 868 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Vehicle Antennas Dipole 824 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Straight with Base - 2.3 dBi 50 Ohms 2:1 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 100 mm 1.5 M RG174 Hyperion II Bulk
Wurth Elektronik Antennas WIRL-ACCE Helike 169 MHz Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
Wurth Elektronik Antennas WE-MCA SMT-Multilayer Chip Antenne Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel