ABRACON
Advantech
Lantronix
Maxtena
Mikroe
PCTEL
RF Solutions
Semtech
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Antenna
Cellular MIMO Antenna
Dipole
Dome
External
GNSS Antenna
High Performance
Low Profile Antenna
Magnetic Antenna
MIMO
Passive Antenna
380 MHz
408 MHz
410 MHz
413 MHz
617 MHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz
617 MHz, 1.428 GHz, 1.562 GHz
698 MHz
698 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz
700 MHz
816 MHz
824 MHz
848 MHz
850 MHz
863 MHz
870 MHz
890 MHz
895 MHz
1.164 GHz
428 MHz
453 MHz
870 MHz
898 MHz
928 MHz
945 MHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz
960 MHz, 1.612 GHz, 3.8 GHz, 6 GHz
960 MHz, 1.612 GHz, 6 GHz
1 GHz
1.6 GHz
1.602 GHz
1.606 GHz
1.61 GHz
1626.5 MHz
1.627 GHz
1.88 GHz
1.99 GHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS
3G/4G
4G
4G, Cellular (NBIoT, LTE)
4G/5G
4G/5G, Cellular (NBIoT, LTE)
5G, Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
Cellular (NBIoT, LTE), GSM, UMTS, GPRS
BEIDOU, Galileo, GLONASS, GNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Galileo, GLONASS, GPS
Galileo, GLONASS, GPS, QZSS
GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, GLONASS
Iridium
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, Sigfox, WiFi, WLAN
LoRaWAN, WiFi, WLAN
WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, U-NII
ISM
ISM, RFID
RFID
RFID, IoT, ISM
RFID, ISM
UHF
Blade
Dome
Flat, Round
Module
Puck
Screw
Whip
Blade
Cone
Dome
I-Bar
I-Panel
Panel
Panel, Rectangular
Puck
Rectangular
Round
Sharkfin
Square
Straight
Straight with Base
T-Bar
T-Rectangular
0 dBi, 2 dBi
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.6 dB, 1.3 dB, 1.7 dB
0.6 dBi
0.8 dBi
0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi
- 2.6 dBiC, - 3.9 dBiC, 28 dB
- 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB
- 1.91 dBic
- 1.2 dBi, - 3.73 dBi
- 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB
- 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi
- 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi
- 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi
-0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi
1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi
1.2 dBi
1.6 dBi
1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi
1.9 dB, 2.9 dB, 3 dB
12.5 MHz
20 MHz
22 MHz, 45 MHz
40 MHz
50 MHz
90 MHz, 170 MHz
90 MHz, 280 MHz
200 MHz
250 MHz
262 MHz, 460 MHz, 100 MHz, 200 MHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
900 MHz, 2600 MHz, 5800 MHz, 4500 MHz, 1621 MHz, 1575 MHz, 1602 MHz
1575.42 MHz, 1602 MHz
1621 MHz
1.38, 1.8, 1.89
1.5, 2, 2.5
1.7, 1.3, 1.4, 1.25
1.75, 1.35, 1.3, 1.25
1.9
2
2.1
2.1, 2.3
2.5, 3
2.6
3
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4
1:1
1.1:1
1.1:1, 1.2:1, 1.4:1
1.2:1, 1.4, 1.4:1
1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1
1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1
1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1
138 mW
2 W
5 W
10 W
25 W
50 W
60 W
100 W
+ 70 C
+ 75 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
9 band
11 Band
Band
Adhesive Mount
Chassis Mount
Connector
Direct / Permanent Mount
Magnetic Mount
Magnet Mount
Panel Mount
Screw
Stud Mount
Cable
Connector
RP-SMA
RP-SMA, SMA Male
Screw
SMA
SMA Male
SMA Male, FME Female
FAKRA-SMB
N Female
N Male
RP-SMA, SMA Plug
RP-SMA Male
RP-SMA Male, SMA Male
SMA
SMA (Male)
SMA-M
SMA Male
SMA-Male
SMA Male, FME Female
SMA Male, RP-SMA Male
SMA Plug
418 MHz
433 MHz
617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz
700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz
700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.57542 GHz
700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
829 MHz, 2.2 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking
Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking
Automotive, Vehicle Tracking
Autonomous Vehicles, Robotics, Telematics, Video Streaming
Bluetooth, WiFi, Zigbee, Thread
Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming
Cellular Application
Cellular Applications, ISM Applications
Digital Signage, Gateways/Routers
GNSS, LTE
GPS, GLONASS
GSM/GPS
GSM/UMTS/LTE/WiFi, Bluetooth
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
Industrial
IoT
IOT, Telematic
IOT, Telematics
IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications
ISM, Remote Control, Alarms, Security Systems
14.5 mm
23.3 mm
29 mm
47 mm
48.5 mm
58 mm
63.2 mm
71.5 mm
78 mm
79.45 mm
80 mm
81 mm
83 mm
89 mm
90 mm
100 mm
101 mm
102 mm
104 mm
109.6 mm
9.7 mm
14.5 mm
17 mm
20.8 mm
22 mm
22.5 mm
25 mm
31.2 mm
33 mm
34 mm
35 mm
44 mm
54.7 mm
58 mm
59 mm
63 mm
67.2 mm
68 mm
70 mm
72 mm
3.8 mm
4.6 mm
5.5 mm
6.2 mm
7 mm
7.6 mm
7.7 mm
9.7 mm
11.9 mm
12 mm
12.4 mm
13 mm
13.3 mm
13.6 mm
14 mm
14.4 mm
14.5 mm
14.7 mm
15 mm
16.5 mm
IK10, IP67
IP65
IP65, IP67
IP66
IP67
IP67, IP69
IP67, IP69K
IP69K
200 cm LL195
6 x PFP195, 1 x PFP100
174
1 M RG174, 2 M KSR200-P x 5
2 M 1.5DS
2 M CFD200
2 M D302 x 2, 2 M D100
2 M NFC200 x 2
2 M RG174
2 M RG174, 2 M TGC-1.5DS x 2
2 M RG174, 2 M TGC200 x 3
2 M RG174/U
2 M RG174 x 2
2 M RG316 x 2
2 M RG58
2 M RG-58
2 M TGC200
2 M TGC200, 2 M RG174
2 M TGC200 x 2, 2 M RG174
3 M D302 x 2
AEAC
ALPHA 41
ANT-2.4-ID
ANT-868-ID
ANT-916-ID
APAMS
Genesis
Guardian
Hercules
MA28
MA9
MHW
MiMo
MMG
Sentinel
Shanghai
Shockwave
SPS