PCTMI2458-RPC

PCTEL / Amphenol
72-PCTMI2458-RPC
PCTMI2458-RPC

Mfr.:

Description:
Antennas 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.08 $33.08
$27.15 $271.50
$25.58 $639.50
$25.15 $2,515.00

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5.92 GHz
802.11 ac
Whip
Straight
3 dBi, 5 dBi
100 MHz, 770 MHz
50 Ohms
2.0:1
5 W
- 30 C
+ 70 C
2 Band
Bracket Mount
Connector
RP-TNC Male
2.45 GHz, 5.5 GHz
IIoT
3.26 in
IPX7
IN-BLDG PORTABLE
Bulk
Brand: PCTEL / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear, Vertical
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: PCTEL
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

Portable Antennas

PCTEL / Amphenol Portable Antennas are designed for indoor wireless installations that require portability, including factory floors, industrial IoT, and office LAN environments. The MPAMB6 is a direct-mount multiband antenna that supports the operation of leading routers and access point devices in the 5G FR1 spectrum of industrial IoT (IIoT) and enterprise wireless networks. MPAMB series antennas feature a compact "blade" style with a 0 to 90° articulating knuckle, providing 180° swivel movement so the antenna can stand vertically, regardless of the orientation or position of the wireless device. The PCTMI2458-RPC antenna from PCTEL / Amphenol offers a low-profile design with excellent performance and is omnidirectional for indoor and outdoor operation.