Quectel Antennas

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 25 7 3mm, IFA, 4G*1,RoHS&REACH Compliant 1,691In Stock
Min.: 1
Mult.: 1
: 1,600

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 848In Stock
Min.: 1
Mult.: 1
: 900

Reel, Cut Tape
Quectel Antennas External Antenna, Stubby, Screw mount, F 40.6 104mm, Monopole, 5G*1,300mm, ALSR200, SMA Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant 49In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant 97In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant 60In Stock
Min.: 1
Mult.: 1

450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Screw Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant 94In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, F 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 15In Stock
95Expected 08/09/2026
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 42.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 3In Stock
97Expected 17/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 50 25 0.8mm, Monopole, 4G*1,74.5mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 218In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 49 13mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 440In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 15 40 0.8mm, Monopole, 4G*1,74.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 720In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi 497In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 138.8 16.2mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 304In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, 2in1, Adhesive mount, 237 22 mm, Combo, 5G*2,150mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 331In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 45 45 8+40 40 4mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant 117In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel Antennas Embedded Antenna, Sheet Metal, SMT mount, 40 7.23 7.6mm, PIFA, 4G*1,RoHS&REACH Compliant 401In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Reel, Cut Tape
Quectel Antennas Int,NB,0,solder,NA,SMD,790 960 MHz,40.99mm 6.68mm*3.99mm,Silver Gray,NA, -4.0 dBi 467In Stock
Min.: 1
Mult.: 1
: 800

960 MHz Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 49 13 0.8mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 193In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 150 16.2 0.6mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 478In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 36 9 3mm, IFA, 4G*1,RoHS&REACH Compliant 404In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 7.0 5.8 0.8mm, Passive, GNSS L1*1,RoHS&REACH Compliant 1,385In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, Spring + Holder, SMT mount, 30 7 7mm, Monopole, LPWA/ISM*1,RoHS&REACH&TSCA Compliant 262In Stock
Min.: 1
Mult.: 1
: 300

433 MHz 435 MHz LTE 29 mm 7 mm 7 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2,989In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 94 21 mm, Dipole, 4G*1,150mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 10,781In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) 4.84 dBi 50 Ohms 4 - 40 C + 85 C 2 Band Adhesive Mount IPEX MHFI IPEX MHF I Cellular 96 mm 21 mm 0.2 mm Bulk