TE Connectivity Antennas

Results: 1,620
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 94In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 93In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity Antennas WHIP,MC,CC,896-970MH z 19In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE) Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 933 MHz Public Safety, Transportation, Utility, Military Mobile 355.6 mm IP67
TE Connectivity / Linx Technologies Antennas RF ANT 490MHz WHIP STR SMA PLUG 138In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 490 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 157.7 mm CW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz 98In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 410 MHz 426 MHz Cellular (NBIoT, LTE), GSM Whip Stubby Right Angle - 6.1 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 47 mm RAH Bulk
TE Connectivity Antennas OMNI,PH,PMT,450-470 18In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Phantom
TE Connectivity Antennas Chip ant., SMD, UWB 6000-8000MHz 1,836In Stock
Min.: 1
Mult.: 1
Reel: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity Antennas Wi-Fi 6E (PCB) 1,916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole RPSMA, 180'' Cable 52In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, RP-SMA 49In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 916 MHz u.fl, Swivel 63In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RF1.32 Bulk
TE Connectivity Antennas OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1 8In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz In-Building Systems 7.6 mm 30 cm Coax CFD
TE Connectivity Antennas Omni,V-Pol,Fixed,NF 2In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole 4,862In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Whip 5G/CBRS Swivel SMA 148In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Tilt/Swivel 4.9 dBi 50 Ohms 1.7 10 W - 40 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 195 mm 5GM Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. RPSMA Connecto 55In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity Antennas OMNI,PhE,NMO,410-430 MHz 26In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennas WHIP, QW, 1/4,220-22 5MHz 47In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 120In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity Antennas GNSS_35x35 365In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
TE Connectivity / Linx Technologies Antennas WiFi 6/WiFi 6E Dual-Band Straight Monopole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 562In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF4 Plug 2.4 GHz, 5.8 GHz 1.13 mm Coax WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna, 410MHz, WRT Dome, Panel Mount, U.FL/MHF1, 216mm 489In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk