7 GHz Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Taoglas Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna
1,399Expected 21/07/2026
Min.: 1
Mult.: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Taoglas Antennas PHA.01.A Ultra Wide Band UWB Horn Antenna 3.7-7GHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 3.7 GHz 7 GHz WiFi Log Periodic Horn 16 dBi, 17 dBi 50 Ohms 3.5:1 - 40 C + 85 C 2 Band Bracket Mount N Type Female N Type Female UWB 252 mm 200 mm 150 mm CMR-187 Bulk