OMB.868.B12F21

Taoglas
960-OMB.868.B12F21
OMB.868.B12F21

Mfr.:

Description:
Antennas Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Dipole Array
860 MHz
870 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
Collinear
Fiberglass
11.4 dBi
50 Ohms
2:1
50 W
- 40 C
+ 60 C
1 Band
Bracket Mount
Connector
N Female
868 MHz
Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application
2.24 m
IP65
Baracuda
Tube
Brand: Taoglas
Polarisation: Vertical
Factory Pack Quantity: 25
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Barracuda Omnidirectional ISM Antennas

Taoglas Barracuda Omnidirectional Outdoor Antennas are designed for long-range (LoRa) base stations or other industrial, scientific, and medical (ISM) applications. The outdoor omnidirectional antenna collinear dipole design sits uniformly in the azimuth with a high gain, providing coverage over long distances, and minimizing the number of cells or nodes needed in a network. The UV-resistant coating with fiberglass housing makes these antennas suitable for mounting in harsh outdoor environments. Taoglas Barracuda Omnidirectional Outdoor Antennas are ideal for environmental monitoring and smart city applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.86 $13,543.00