SMD/SMT Antennas

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
ABRACON Antennas 2.4GHz Chip Antenna 10,325In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
PCTEL / Amphenol Antennas GPS, WITH GP, 28DB,LOW NOISE (1.5DB), EMBEDDED, 15CM, MCXR/A 25In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band SMD/SMT Connector MCX RG174
Tallysman Antennas HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1,299In Stock
Min.: 1
Mult.: 1
: 500

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ant, 1561-1602MHz, 3.05x1.6x0.55 4,982In Stock
Min.: 1
Mult.: 1
: 5,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1,775In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
Infineon Technologies Antennas MMW_CONSUMER & IOT 5,819In Stock
Min.: 1
Mult.: 1
: 5,000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 2400-2500MHz 10In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Chip ant with EVB, 1561-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant with EVB, 1575-1602MHz 10In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz LoRa/Sub-GHz Chip Antenna 3,935In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas ANTENNA LDS 776In Stock
Min.: 1
Mult.: 1
: 1,000

Antenna Kits 6 GHz 8.5 GHz 4.3 dBi 50 Ohms 5:1 2 W - 40 C + 85 C 1 Band SMD/SMT Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices UWB LDS Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t 1,872In Stock
Min.: 1
Mult.: 1
: 1,120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 1,599In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 9 MHz, 10 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm 5,954In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6,000In Stock
Min.: 1
Mult.: 1

mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk