ABRACON
Amphenol
CEL
KYOCERA AVX
Maxtena
Molex
Pulse
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
mmWave Antennas
Multiprotocol Antennas
RFID/NFC Antennas
Modules
Outdoor Antennas
PCB Antennas
Active Antenna
Antenna
Ceramic
Ceramic Patch Antenna
Chip Antenna
Embedded
Embedded Antenna
Embedded Dipole
Embedded Monopole
Flexible Antenna
Monopole
Passive Antenna
Split Ring
13.56 MHz
617 MHz
698 MHz
824 MHz
855 MHz
862 MHz
863 MHz
865 MHz
866 MHz
902 MHz
1.175 GHz
1.17645 GHz
1.42 GHz
1.559 GHz
1.56 GHz
1.565 GHz
1.575 GHz
1.57542 GHz
1.62 GHz
2.39 GHz
13.56 MHz
869 MHz
870 MHz
876 MHz
880 MHz
928 MHz
965 MHz
1.42 GHz
1.561098 GHz
1.575 GHz
1.59 GHz
1.602 GHz
1.607 GHz
1.61 GHz
1.62 GHz
1.64 GHz
1.93 GHz
2.17 GHz
2.4 GHz
2.48 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), Cat-M
Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, Galileo, GLONASS, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GPS
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi
802.11, WiFi, WLAN, U-NII
802.11, WLAN
802.11, WLAN, WiFi, WiMAX
LoRa, SigFox, LPWA, RPMA
LoRaWAN, SigFox
LoRaWAN, Sigfox
LPWA
WiFi
WiFi 6, WiFi 6E
WiFi 6E
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
NFC
RFID
RFID, IoT, ISM
RFID, ISM
UWB
Chip
Helical
Loop
Patch
PCB Trace
Rectangular
Stamped
Whip
Ceramic
Chip
Coil
Flexible Pad
I-Bar
I-Bar Flex
Metal
Microstrip
Mini Board
PCB Board
Stacked
Stubby Right Angle
T-Bar
T-Panel
0.1 dBi
0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi
0.5 dBi
0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi
- 4.56 dB
- 3 dB, - 1.55 dB
- 1 dBi
1 dBi
1.25 dBi, 2.17 dBi
1.36 dBi, 0.27 dBi, 1.86 dBi
1.5 dBi
1.52 dBi, 1.43 dBi
1.8 dBi, 1.9 dBi
2 dB
2 dBi
2 dBi, 3.5 dBi
2.1 dBi, 4.5 dBi
2.3 dBi, 3.2 dBi, 3 dBi
2.4 dB
2.4 dBi
10 MHz
10 MHz, 18 MHz
12 MHz
25 MHz
32 MHz, 100 MHz
35 MHz, 100 MHz, 820 MHz
49 MHz
75 MHz
79 MHz
100 MHz
100 MHz, 1332 MHz
100 MHz, 700 MHz
100 MHz, 700 MHz, 1.2 MHz
1.5
2
2.1
2.2
2.5
1.5:1
1.5:1, 1.7:1, 1.8:1, 2:1
1.6:1
1.7:1
2:1
2.1:1, 7:1
2.2:1
2.3:1
2.5:1
2.6:1
2.7:1
2.8:1
3:1
3.5:1
3.5:1, 2.5:1, 2.5:1
500 mW
1 W
2 W
3 W
5 W
10 W
15 W
- 55 C
- 40 C
- 30 C
- 25 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
Adhesive
Adhesive Mount
PCB Mount
SMD/SMT
IPEX
IPEX MHF
IPEX MHF1
Pin
SMA
U.FL
13.56 MHz
13.56 MHz, 2.45 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz
868 MHz, 915 MHz, 2.45 GHz
880 MHz
916 MHz
920 MHz
1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz
1.561 GHz, 1.575 GHz, 1.602 GHz
1.575 GHz
1.575 GHz, 1.602 GHz
1.575 GHz, 2.45 GHz
1.57542 GHz
1.594 GHz
1.612 GHz
2.45 GHz
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
Automotive Navigation, Tracking System, Urban Canyons
Automotive Sensors
Bluetooth, Wi-Fi, Zigbee
Cellular Application, Satellite Application
Cellular Application, Satellite Application, Wireless Application
Embedded Design, M2M
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Factory Automation, Radar
GNSS
GPS
IOT, Monitoring
IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application
ISM Applications
ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications
Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
M2M, Automotive Application, Automotive Meter Reading, Healthcare, POS, Tracking
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
MIMO, ISM, IoT, Security, Telematics
1 mm
3.05 mm
3.2 mm
6 mm
8 mm
10 mm
12 mm
12.5 mm
13 mm
14 mm
14.5 mm
15 mm
18 mm
18.4 mm
20 mm
21.5 mm
22 mm
25 mm
25.4 mm
30 mm
0.55 mm
1.6 mm
1.9 mm
3 mm
3.2 mm
5 mm
6 mm
7 mm
7.5 mm
8.8 mm
10 mm
10.5 mm
10.75 mm
11 mm
12 mm
13 mm
14.6 mm
15 mm
15.3 mm
16.9 mm
0.12 mm
0.17 mm
0.27 mm
0.33 mm
0.4 mm
0.48 mm
0.5 mm
0.55 mm
0.8 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.5 mm
1.6 mm
1.61 mm
1.9 mm
2 mm
3 mm
3.2 mm
1.13 mm Mini Coaxial Cable
108.5 mm RF1.13
126 mm RF1.13
150 mm RF1.13
150 mm RF1.37
Coaxial
146236
1002436
1004138
ANT1212
ANT8010
ANTX200
APAM
HE
JJB
PCB Embedded
W63RPC