CA Antennas

Results: 10,748
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 3~8.5 GHz 2,415In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 1.8:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 3~8.5 GHz 2,496In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 50mm, UWB 3~8.5 GHz 2,493In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz 1.32 150 UFL 403In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas GNSS L1 Linear FPC Antenna, 100mm cable, U.FL-type Connector, GPS, GLONASS, Galileo, Beidou, QZSS 726In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.561 GHz 1.602 GHz GPS, GLONASS Square Flexible 2.6 dBi, 3.2 dBi 50 Ohms 1.6, 1.9 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Global Navigation 25 mm 25 mm 0.1 mm 1.13 Coax Bulk
ABRACON Antennas Ultra-Wide Band 3.7 - 4.2 GHz Chip Antenna 2,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.7 GHz 4.2 GHz IoT, UWB Chip 500 MHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 3.95 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 5.2 mm 2 mm 1 mm ACG Reel, Cut Tape, MouseReel
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2,484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2,484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, MHF4 490In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Taoglas Antennas Wideband Cellular 600-6000MHz Transparent Flex Antenna Long feed 59In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 960 MHz 50 Ohms 2 W - 20 C + 85 C 3 Band Connector 110 mm 160 mm Bulk
TE Connectivity Antennas FPC ANT, MHF, 150mm, UWB 6~8.5 GHz 2,498In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.7 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 666In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Ezurio Antennas EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 359In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1465 MHz, 1580 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2500 MHz, 3750 MHz, 5450 MHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
HUBER+SUHNER Antennas Railway In-Carriage, WiFi Dual-band Omni-S, 2.4 / 5 GHz, 6 / 8 dBi, Indoor, vertical polarized, Connector N (f) 13In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 43 mm IP65 Omni-SR Dome
Molex Antennas ISM 868/915MHz Ceramic Antenna SMT 9,906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape
TE Connectivity Antennas FPC Ant, MHF, 50mm Wi-Fi 6E Triple 5,388In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 2,713In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 50mm 4,930In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 200mm Cable MHF Co 947In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
Pulse Electronics Antennas ANT 1-2 WAVE DIP 890-960M PBC 145In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 890 MHz 960 MHz ISM Whip Tilt/Swivel 1 Band Panel Mount Connector SMA Male 925 MHz Portable Radio Antennas 8 in Bulk
Pulse Electronics Antennas GPS patch antenna 13x13 mm 802In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 1.5 dBic 50 Ohms 1.6 1 Band Adhesive Mount Pin 1.575 GHz Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment 13 mm 13 mm 4 mm Tray
Pulse Electronics Antennas PatchAntenna 13x13mm GPS/GLONASS 1,064In Stock
Min.: 1
Mult.: 1
Reel: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
Pulse Electronics Antennas Ant CER IRIDIUM 25x25x4mm Pin 851In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.617 GHz 1.625 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 4 dBic 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 1.621 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Tray
Pulse Electronics Antennas Penta Band 150mm Cbl GPRS PCB IPEX 813In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID PCB Trace T-Bar - 1.05 dBi, 2.27 dBi, 2.04 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Penta Band, Cellular Applications 40 mm 15 mm 0.7 mm 150 mm RF1.13 Bulk