2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
PCB Antennas
Ceramic
Module
Multilayer
Passive Antenna
600 MHz
698 MHz
704 MHz
800 MHz
824 MHz
1.176 GHz
1.17645 GHz
1.559 GHz
1.57 GHz
1.575 GHz
2.4 GHz
6.2 GHz
870 MHz
1.58 GHz
1.602 GHz
1.60256 GHz
1.608 GHz
2.1 GHz
2.17 GHz
2.484 GHz
2.5 GHz
2.69 GHz
2.7 GHz
5.8 GHz
5.85 GHz
6 GHz
7.125 GHz
8.3 GHz
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
WiFi
802.15.4 (ANT, Thread, Zigbee)
0.5 dBi, 2.1 dBi, -2.6 dBi, 3.9 dBi
0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi
- 4.5 dBi, 4 dBi, 0 dBi, 4 dBi
- 4 dBi, 3 dBi, -0.5 dBi, 3.5 dBi
- 3.7 dBi, 2.1 dBi, 2.2 dBi, 6.5 dBi
- 3.5 dBi, 0.5 dBi, 2 dBi, 5 dBi
- 3 dBi, 4.5 dBi, 0.5 dBi, 5 dBi, 1 dBi, 6 dBi
- 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi
- 2 dBi, 5.5 dBi
- 0.5 dBi, 1.5 dBi, -0.5 dBi, 0.5 dBi
- 0.5 dBi, 2.5 dBi, 0.4 dBi, 0.3 dBi, 0.9 dBi, 0.4 dBi, 3 dBi, 0.6 dBi, 3.2 dBi
1.5 dBi, 2 dBi
1.51 dBi
1.8 dBi
2 dBi
2.04 dBi, 2.23 dBi
2.5 dBi, 3.4 dBi, 2 dBi, 2.7 dBi
2.7 dBi, 2.5 dBi, 2.8 dBi
3 dBi
4.2 dBic
1.1, 1.2
1.17
1.18, 1.19, 1.29
1.23, 1.34
1.3
1.5, 2.5
1.58
1.6
1.7, 2
1.8
1.92
2
2, 3
2, 4.5
2.1, 2.2, 2.3, 5
2.5, 3
2.5, 3.5
2.7, 2.8
3.5
4, 5
1 Band
2 Band
3 Band
5
5 Band
Adhesive Mount
Connector
Magnetic Mount
PCB Mount
SMD/SMT
IPEX
IPEX MHF1
RP-SMA
SMA
SMA Male
SMD/SMT
Solder
U.FL
U.FL (UMCC), IPEX MHF1
Molded
PCB Trace
U.FL
Whip, Right Angle
Whip, Straight
Whip, Tilt
780 MHz, 2.05 GHz, 4.5 GHz
829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz
829 MHz, 1.94 GHz
829 MHz, 3.855 GHz
832 MHz, 2.2 GHz
868 MHz
868 MHz, 915 MHz, 2.45 GHz
870 MHz
892 MHz, 1.94 GHz
892 MHz, 2.2 GHz
1.1765 GHz, 1.575 GHz, 1.6025 GHz
1.559 GHz, 1.575 GHz, 1.602 GHz
1.575 GHz
1.575 GHz, 1.602 GHz, 1.608 GHz
1.575 GHz, 1.609 GHz
2.45 GHz
2.45 GHz, 5.35 GHz
2.45 GHz, 5.5 GHz
2.45 GHz, 6.11 GHz
3.3 GHz
2G, 3G
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 4G, 5G, LPWA
2G, 3G, 4G, Galileo, GLONASS, GPS
2G, 3G, 4G, GNSS, LPWA
2G, 3G, 4G, LPWA
2G, 3G, GNSS
2G, 3G, LPWA
Beidou, Galileo, GLONASS, GPS
Bluetooth, Wi-Fi
GLONASS, GNSS, GPS
GPS
ISM
LTE
Wi-Fi
WLAN
1.47 mm
1.6 mm
7.8 mm
12 mm
25 mm
26 mm
40 mm
40.4 mm
48.6 mm
51.5 mm
80 mm
81 mm
108 mm
108.4 mm
109 mm
152.4 mm
190 mm
193 mm
263 mm
0.8 mm
3.6 mm
7 mm
7.65 mm
8 mm
10 mm
12 mm
13 mm
14.32 mm
15.4 mm
20 mm
21.79 mm
25 mm
30 mm
0.12 mm
0.4 mm
0.45 mm
0.80 mm
3 mm
4 mm
4.4 mm
8 mm
14.49 mm
112 mm
152.40 mm
185.00 mm
190 mm
Bulk
Cut Tape
MouseReel
Reel
Tray