SENCITY Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 19 dBi, Spot-M, IP 67, vert.+ hor. polarized, 2 x 2 MIMO; Conn. N (f) 4In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas WiFi Dual-band Omni-S, 2.4 / 5 GHz, 2 / 4 dBi, Robust Outdoor, vert. polarized, 3 x 3 MIMO, Pigtails with R-SMA (m) 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
HUBER+SUHNER Antennas Railway Antenna 380 to 430 MHz 2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 1.98 GHz Cellular (NBIoT, LTE) Module Radome 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.5:1, 2:1, 2.5:1 50 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 1.7325 GHz, 1.8325 GHz, 1.945 GHz Rail, Railway Rooftop, Train Control 101 mm 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennas Railway In-Carriage, WiFi Omni-S, 2.4 GHz, 4 dBi, Indoor Dome, vertical polarized; Connector N (f) 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, Hor. + vertical polarized; 2 x 2 MIMO, Conn. N (f) 2In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas Railway Antenna 2G to 4G Cell WiFi 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rail Active In-Carriage Antenna, WiFi, MiMo 3x3 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
HUBER+SUHNER Antennas SENCITY Special Communication Antenna Indoor N, jack (female) 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 + 25 C 1 Band NEX10 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY Special Communication Antenna Indoor 4.3-10, jack (female) 9In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY OCCHIO Plus Antenna MIMO 4x4 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY OCCHIO Plus Antenna MIMO 2x2 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, linear vertical polarized; SISO, Connector N (f) 775In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas Railway Rooftop, WiFi directional, 5 GHz, 12dBi, vertical polarized; Connectors N, jack (f) 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2 x 2 MIMO, 7.5 / 8dBi, vertical polarized; Connectors N, jack (f) 33In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
HUBER+SUHNER Antennas 741557 10In Stock
Min.: 1
Mult.: 1

Rail
HUBER+SUHNER Antennas WiFi Omni-directional, Dual-band 2.4 / 5 GHz, 6 dBi, Outdoor Stick, vertical pol.; L-Bracket included, Conn. N (f) 58In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas Rail MIMO Antenna with dual-band GNSS 6In Stock
2On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1584 MHz, 1610 MHz, 2025 MHz, 4100 MHz, 6012.5 MHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 6E Module Square 3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 425 mm 368 mm 84 mm IP69 RADOX_RF_316_D x 3 Rail MULTI
HUBER+SUHNER Antennas Railway Rooftop, Tetra, DVB-T, 2G/3G/4G cellular and Wifi 2.4/5 GHz bands, 8dBi, vertical polarized; Connector N, jack (f) 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 380 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra WiFi Module Sharkfin 3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.8, 1.8, 1.5, 1.5, 1.7, 1.5 100 W - 40 C + 85 C 6 Band Screw Mount Connector N Female 537 MHz, 1610 MHz, 2025 MHz, 3000 MHz, 4100 MHz, 5662.5 MHz Celluar 256 mm 154 mm 100 mm IP69 Rail
HUBER+SUHNER Antennas WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Spot-S Robust Outdoor, linear vertical polarized; Connector N (f) 28In Stock
11Expected 24/02/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.935 GHz WiFi Module Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.5 GHz WiFi 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennas WiFi / LTE Omni-directional, Broad-band 1.7 to 6 GHz, 2 dBi, Robust In- + Outdoor Stub; vert. polarized, Conn. N (m) 117In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 1.71 GHz 7.125 GHz Cellular (NBIoT, LTE) WiFi 4, WiFi 5, WiFi 6, WiFi 6E Whip Stubby 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi 50 Ohms 2, 2, 2, 2, 2, 2 10 W - 40 C + 85 C 6 Band Panel Mount Connector N Male 1.855 GHz, 2.35 GHz, 3.45 GHz, 5.025 GHz, 5.5375 GHz Multiband 55 mm IP66, IP68, IP69K Omni-S Thimble
HUBER+SUHNER Antennas Railway Rooftop, Tetra, DVB-T, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 7.5 / 8dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m) 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 380 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 8.5 dBi 50 Ohms 1.9 100 W - 40 C + 85 C 256 mm 100 mm 153 mm IP69 Rail
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 6 / 7.5dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m) 5In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8 100 W - 45 C + 85 C 8 Band Screw Mount Connector N Female, TNC Male 742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas Railway Antenna 410 to 470 MHz 24In Stock
34Expected 25/03/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 4 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Mount Connector N Female 430 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail