ISM Antennas

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 893In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel SMA 532In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole RP-SMA 542In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.54 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity Antennas Antenna 6" RA RPSMA 200In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 1 Band Panel Mount Connector RP-SMA Male 915 MHz 160 mm
TE Connectivity Antennas Antenna 6" RPSMA 86In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Straight 2.5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz 173.5 mm
TE Connectivity Antennas OMNI,DB,PH,806-1710 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS GPS WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi 50 Ohms 2:1, 2:1 100 W - 30 C + 70 C 7 Band Direct / Permanent Mount Connector N Female 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz Urban Canyons, Rural Drop Off Areas 5.84 cm IP67 Phantom
ABRACON Antennas 868 MHZ 2,174In Stock
Min.: 1
Mult.: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Antenova Antennas Ceramic Antenna for ISM 868/915MHz bands 1,706In Stock
Min.: 1
Mult.: 1
: 10,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic 868 MHz 915 MHz ISM Rectangular Ceramic 2.6 dB 863 MHz-870 MHz, 902 MHz-928 MHz 50 Ohms 2.4:1 - 40 C + 125 C 2 Band SMD/SMT SMD/SMT ISM Band 1 mm 0.5 mm 0.5 mm Silvai Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8,844In Stock
Min.: 1
Mult.: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 1.5M CABLE 160In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 23 mm IP67 1.5 M RG174 Bulk

Siretta Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 43In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 10 M CD195 Bulk

Molex Antennas ISM 433MHz Flex Antenna 50mm 690In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.8 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 50 mm 204287
KYOCERA AVX Antennas ISM 868 or 915 MHz C eramic 2,622In Stock
21,000On Order
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Stealth Blade LTE Antenna 276In Stock
140Expected 28/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 991In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel 240In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 433MHz 4,066In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 433MHz 6,885In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
PCTEL / Amphenol Antennas ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk


TE Connectivity Antennas Antenna 2.4 and 5.5 GHz Dipole IP67 695In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth WiFi ISM Whip Tilt/Swivel 2 dBi, 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Connector Connector RP-SMA Male 2.45 GHz, 5.38 GHz 114 mm IP67 Dipole Bulk
Digi Antennas 915MHz 915MHzYagi 1 N-female Connector 30In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 896 MHz 940 MHz ISM Yagi 6 Element 11.1 dBi 50 Ohms 200 mW 1 Band Bracket Mount Connector N Female 900 MHz ESMR, SMR 635 mm 4 mm
Digi Antennas 915MHz 915MHzYagi 8 / N-female Connector 28In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 896 MHz 980 MHz ISM Yagi 4 Element 8.2 dBi 50 Ohms 200 mW 1 Band Bracket Mount Connector N Female 900 MHz Trucking, SCADA, Alarm Systems, Telemetry, ESMR, SMR 4 mm
Taoglas Antennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) 295In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 2.71 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 226 mm IP65 Meteor Bulk
Taoglas Antennas FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81 1,231In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL Female 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 100 mm RF1.13 Bulk
Taoglas Antennas FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 507In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 868 MHz Medical, Smart Monitor, Smart Home 75 mm 45 mm 0.2 mm 100 mm RF1.13 Bulk