M830520

KYOCERA AVX
581-M830520
M830520

Mfr.:

Description:
Antennas Dual Band WiFi Ceram ic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,443

Stock:
1,443 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
$1.02 $510.00
Full Reel (Order in multiples of 1000)
$0.942 $942.00
$0.937 $1,874.00
$0.936 $4,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.8 GHz
Bluetooth
802.11 a/b/g/n/c, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
1.1 dBi, 3.2 dBi
50 Ohms
2.6:1, 3:1
500 mW
2 Band
PCB Mount
SMD/SMT
2.4 GHz, 5 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
8 mm
3 mm
1.3 mm
M830520
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
For Use With: M830520-01
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 222.619 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
TARIC:
8529106900
USHTS:
8517710000
ECCN:
EAR99

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

WLAN/BLUETOOTH/ZigBee Tunable Embedded Antennas

KYOCERA AVX WLAN / BLUETOOTH® / ZigBee® Tunable Embedded PCB Antennas offer high functionality and performance for smaller and thinner designs. The 2.4GHz / 5GHz dual-band antennas utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. This technology provides superior RF field containment, resulting in less interaction with surrounding components. These antennas have unique features, enabling limited-range RF tuning by leaving P1 - P6 and C1 - C2 connected via a solder bridge or disconnected with a cut to the trace. KYOCERA AVX Tunable Embedded PCB Antennas are ideal for smart homes, digital signs, automotive, Internet of Things (IoT), and other applications.