ANT2012 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 17,103In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 13,609In Stock
20,000Expected 28/07/2026
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel