Chip Antenna Antennas

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,944In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1,933In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,965In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,340In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 UWB Chip Antenna 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Chip Antenna 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,857In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915MHz LoRa/Sub-GHz Chip Antenna 3,935In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas L1/L5 xSplatch PCB Antenna 4,426In Stock
Min.: 1
Mult.: 1
: 1,500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3,841In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
IoT Antennas Antennas RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5,678In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm 837In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1,990In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
KYOCERA AVX Antennas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G 16In Stock
10,000Expected 22/09/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.575 GHz 1.61 GHz GNSS 2 dB 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 500 mW 5 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 49In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2,989In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE
3,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE
1,500Expected 06/11/2026
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
TE Connectivity Antennas PCB ANTENNA SINGLE BAND TAPE AND REELED Non-Stocked Lead-Time 13 Weeks
Min.: 14,000
Mult.: 14,000
: 3,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
Antenova Antennas KIRBii 868/915 MHz Chip Antenna Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel