2.5 mm Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6,989In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna 2,499In Stock
Min.: 1
Mult.: 1
: 3,000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
Pulse Electronics Antennas 2.4GHz WLAN Helical Antenna 2,284In Stock
Min.: 1
Mult.: 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Helical Antenna 2,692In Stock
Min.: 1
Mult.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel