Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 482In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port 251In Stock
Min.: 1
Mult.: 1

LAN Transformers TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port 360In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual, Quad 27.94 mm 7.62 mm 8.64 mm TG1G Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC 98In Stock
Min.: 1
Mult.: 1
No
1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ADT3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 50 MHz to 1 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers RJ45 10/100 Sngl 5000V Iso 2,335In Stock
Min.: 1
Mult.: 1

LAN Transformers 5 kV Single TDR110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 964In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS DUAL 1000BT PoE+ MODULE 1CT:1CT TOPPER 1,153In Stock
Min.: 1
Mult.: 1
: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE 3,822In Stock
Min.: 1
Mult.: 1
: 2,000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 982In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,128In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TCM3 Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 858In Stock
Min.: 1
Mult.: 1
Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 675In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100 TOPPER 759In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 80 MHz 420 uH 0 C + 70 C Single 10/100 Base-T 25.4 mm 9.91 mm 5.97 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 902In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 932In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1,349In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape