MA5157-AL

Coilcraft
994-MA5157-AL
MA5157-AL

Mfr.:

Description:
Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
100 kHz
750 uH
2 kV
- 40 C
+ 85 C
Single
20.7 mm
20.5 mm
12.5 mm
MA5157
Tray
Brand: Coilcraft
Current Rating: 740 mA
Maximum DC Current: 1.2 A
Maximum DC Resistance: 880 mOhms, 95 mOhms, 585 mOhms
Primary Resistance: 880 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 95 mOhms
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 11.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.74 $57.40
$4.88 $488.00
$4.63 $926.00
$4.46 $4,460.00
$4.33 $8,660.00