HALO Electronics Audio Transformers / Signal Transformers

Results: 1,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 1:1&1:1 wChoke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 25 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 1:1&1:2 w/ CMRChokes Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 w/CMRChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 5000 Volt DIP Non-Stocked
Min.: 210
Mult.: 21

Isolation Transformers TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD SMD Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD SMD Single Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing Non-Stocked
Min.: 252
Mult.: 18

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-48 27.94 mm 15.88 mm 7.11 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-48 27.94 mm 15.88 mm 7.11 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 SMD ISO MOD GWing Single Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 SMD ISO MOD GWing Single Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 50uH Non-Stocked
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 50 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 50uH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 50 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD 50uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module Single T3/DS3/E3/STS-1 TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD 50uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

LAN Isolation Transformers Module Single T3/DS3/E3/STS-1 TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 75uH Non-Stocked
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 75 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 75uH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 75 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD 75uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 75 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD 75uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

LAN Isolation Transformers Module SMD/SMT 75 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quad Ch GullWing 1:1 100uH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics Audio Transformers / Signal Transformers AUI ISOMOD SMD 100uH GullWing LwPrfl 1:1 Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10B2 Tube