Mini-Circuits Audio Transformers / Signal Transformers

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50?

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T4 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 5 - 1800 MHz, 75 Ohm

RF Transformers SMD/SMT 5 MHz to 1.8 GHz - 40 C + 85 C Single Push-Pull 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 5 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers Transformer SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 500 MHz to 2.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 2 MHz to 280 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS

RF Transformers SMD/SMT 3.3 GHz to 5.9 GHz 50 Ohms - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 4 MHz to 2.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 5.08 mm x 5.08 mm x 5.08 mm 5.08 mm 5.08 mm 5.08 mm TRS2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50?

RF Transformers Transformer SMD/SMT 4 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel HF/VHF, Balanced Antenna W38 7.62 mm 6.86 mm 5.84 mm TT1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50?

RF Transformers Transformer Through Hole 4 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel HF/VHF, Balanced Antenna X65 TT1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 5500 - 7200 MHz, 50 Ohm

RF Transformers SMD/SMT 5.5 GHz to 7.2 GHz - 55 C + 125 C Single Wifi 1.6 mm 0.79 mm 0.61 mm TCW2 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TCML1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 10 MHz to 6 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 400 kHz to 800 MHz 75 Ohms 75 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 625 - 2815 MHz, 50?

RF Transformers Ceramic Balun SMD/SMT 625 MHz to 2.815 GHz 50 Ohms 50 Ohms - 55 C + 125 C 0805 (2012) 2 mm 1.24 mm 0.84 mm NCS2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 10 - 8000 MHz, 50ohm

RF Transformers Line Transformer 10 MHz to 8 GHz 50 Ohms 50 Ohms - 40 C + 85 C 2 Channel 15.24 mm x 15.24 mm x 4.32 mm 15.24 mm 15.24 mm 4.32 mm SCTX1 Reel, Cut Tape