Mini-Circuits T1 Series Audio Transformers / Signal Transformers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 0.15 - 400 Mhz, 50ohm

RF Transformers Core and Wire Transformer SMD/SMT 150 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C KK81-6 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50?

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF/UHF Receivers/Transmitters W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 150 MHz, 50?

RF Transformers SMD/SMT 10 kHz to 150 MHz - 20 C + 85 C 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50?

RF Transformers Plug-In Wire Transformer Through Hole 80 kHz to 200 MHz - 20 C + 85 C 1 Channel Receivers / Transmitters, VHF DIP-6 7.62 mm 6.86 mm 5.84 mm T1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50?

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T1 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50?

RF Transformers Transformer SMD/SMT 80 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF Receivers/Transmitters W38 7.62 mm 6.86 mm 5.84 mm T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.15 - 400 MHz, 50?

RF Transformers Plug-In RF Transformer Through Hole 150 kHz to 400 MHz - 20 C + 85 C Dual VHF/UHF X65 T1 Tube