Murata Audio Transformers / Signal Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER 4,465In Stock
5,000Expected 14/12/2026
Cut Tape
$2.14
$1.94
$1.81
$1.75
Reel
$1.44
Min.: 1
Mult.: 1
: 500
Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm 550In Stock
28,000On Order
Cut Tape
$0.82
$0.572
$0.466
$0.412
Reel
$0.359
Min.: 1
Mult.: 1
: 2,000
Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm 4,258In Stock
Cut Tape
$0.58
$0.527
$0.492
$0.47
Reel
$0.374
Min.: 1
Mult.: 1
: 2,000
Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP 1,290In Stock
1,450Expected 28/12/2026
$2.46
$2.11
$1.85
$1.74
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 1,956In Stock
8,000On Order
Cut Tape
$2.14
$1.94
$1.81
$1.75
Reel
$1.62
Min.: 1
Mult.: 1
: 500
Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Electronics Audio Transformers / Signal Transformers 930In Stock
Cut Tape
$1.63
$1.48
$1.38
$1.34
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
Baluns SMD/SMT 75 Ohms 75 Ohms - 40 C + 85 C Single 6.9 mm 6.9 mm 4.4 mm B5F Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD 690In Stock
400Expected 25/01/2027
$2.46
$2.06
$1.88
$1.81
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP 90In Stock
1,350On Order
$2.46
$2.15
$2.06
$2.01
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 2 mH to 3.9 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 19In Stock
700Expected 11/01/2027
$2.32
$2.03
$1.86
$1.79
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers
1,423Expected 07/12/2026
Cut Tape
$2.27
$2.06
$1.90
$1.86
Reel
$1.72
Min.: 1
Mult.: 1
: 500
Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER
349Expected 30/11/2026
$2.32
$2.03
$1.82
$1.61
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers
206On Order
$2.32
$2.03
$1.93
$1.89
Min.: 1
Mult.: 1
Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube