Pulse Audio Transformers / Signal Transformers

Results: 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1,180In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 487In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 590In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 1,968In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 538In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm H1112 Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 799In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX 0.574 in 0.515 in 0.145 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 525In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port 417In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 1,099In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1,382In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 1,045In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 631In Stock
Min.: 1
Mult.: 1
Reel: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 405In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm H5004 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 421In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.7 mm 12.2 mm 4.57 mm H5015 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 186In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 898In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 719In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Single 1000 Base-T 27.813 mm 15.367 mm 7.239 mm HX5014 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 911In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port 1,479In Stock
Min.: 1
Mult.: 1
Reel: 850

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single 10 Base-T DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1,445In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 802In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 639In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Pulse Electronics PA0811NLT
Pulse Electronics Audio Transformers / Signal Transformers 110In Stock
Min.: 1
Mult.: 1

Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .75Ohms 2-Port 39In Stock
200Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 200

LAN Transformers Module SMD/SMT - 40 C + 85 C Single 10/100 Base-T PoE Reel, Cut Tape
Pulse Electronics T1142NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 325In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Tube