Audio Transformers
Baluns
Chip LAN Transformers
DSL Transformers
Ethernet Transformers
ISDN Transformers
LAN Isolation Transformers
LAN Transformers
PLC Transformers
PoE Transformers
Power Line Communication Transformers
RF Transformers
Signal Transformers
Telecom Transformers
Electrostatically Shielded
Isolated
LAN
LAN Discrete Modules
LAN Discrete Modules with PoE
Module
Pin Terminal Transformers
PLC
Surface Mount Chip LAN Transformer
100 Hz to 100 MHz
1 kHz to 100 MHz
20 kHz
50 KHz to 450 MHz
50 kHz to 1.9 GHz
50 kHz to 3 MHz
100 kHz
100 kHz to 100 MHz
100 kHz to 125 MHz
100 kHz to 200 MHz
100 kHz to 30 MHz
100 kHz to 500 MHz
100 kHz to 55 MHz
250 kHz to 500 MHz
500 kHz to 300 MHz
1 MHz to 100 MHz
1 MHz to 125 GHz
1 MHz to 125 MHz
1 MHz to 200 MHz
1 MHz to 250 MHz
60 nH
100 nH
200 nH
300 nH
500 nH
600 nH
800 nH
5 uH
7.5 uH
8 uH
12 uH
15 uH
28 uH
36 uH
60 uH
68 uH
100 uH
120 uH
120 uH, 350 uH
140 uH
200 mOhms
500 mOhms
650 mOhms
700 mOhms
700 mOhms, 700 mOhms
800 mOhms, 800 mOhms
900 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.7 Ohms, 1.7 Ohms
2.4 Ohms
50 Ohms
75 Ohms
100 Ohms
700 Ohms
10 kOhms
65 mOhms
500 mOhms
700 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.1 Ohms
2 Ohms
2 Ohms, 1.7 Ohms
2.5 Ohms
4.2 Ohms
50 Ohms
75 Ohms
200 Ohms
1.5 kOhms
500 V
700 V
700 Vrms
1.5 kV
1.5 kVAC
1.5 kVrms
1500 Vrms
2 kV
2.5 kV
3 kV
3 kVAC
3 kVrms
3000 Vrms
3.2 kV
4 kV
4 kVrms
4000 Vrms
4.3 kV
4300 Vrms
4.5 kV
+ 70 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 150 C
1 Channel
2 Channel
4 Channel
8 Channel
Dual
Octal
Quad
Single
Two
10 Base-T
100 Base-T
100 Base-T PoE
100 Base-TX
100 Base-TX PoE
1000 Base-T
1000 Base-T PoE
64 KBPS
10/1000 Base-T
10/100 Base-T
10/100 Base-T PoE
10/100 Base-TX
10/100 PC Card
10G Base-T
1G Base-T
2.5G Base-T
5G Base-T
AUI Ethernet
Automotive
BMS
0.5 in x 0.38 in x 0.236 in
10.6 mm x 9.08 mm x 10 mm
12.7 mm x 6.99 mm x 5.08 mm
12.7 mm x 8.89 mm x 6.35 mm
12.7 mm x 9.09 mm x 5.99 mm
13.64 mm x 14.99 mm x 6.22 mm
13.97 mm x 12.57 mm x 4.57 mm
17.53 mm x 12.2 mm x 5.51 mm
28.45 mm x 12.19 mm x 7.11 mm
28.45 mm x 17.27 mm x 11.18 mm
28.58 mm x 116 mm x 5.84 mm
28.58 mm x 16.26 mm x 5.84 mm
4.7 mm x 3.4 mm x 3.04 mm
BGA
DIP-16
HC/3
SMD-5
SMD-6 Module
SMT
YB/1
0.5 mm
3.81 mm
4.6 mm
4.7 mm
5.38 mm
6.9 mm
7 mm
7.62 mm
7.87 mm
8.38 mm
8.64 mm
9 mm
9.8 mm
10.16 mm
10.6 mm
11 mm
11.3 mm
11.31 mm
11.43 mm
11.557 mm
3.2 mm
3.4 mm
3.81 mm
4 mm
5.18 mm
6.35 mm
6.73 mm
6.9 mm
6.99 mm
0.275 in
7 mm
0.28 in
7.1 mm
7.11 mm
7.24 mm
7.54 mm
7.55 mm
0.3 in
7.62 mm
7.69 mm
0.414 mm
1.85 mm
2 mm
2.08 mm
2.083 mm
0.082 in
2.3 mm
2.39 mm
2.54 mm
2.79 mm
2.794 mm
3.04 mm
3.15 mm
3.2 mm
3.69 mm
0.145 in
4 mm
4.01 mm
4.06 mm
0.163 in
5008
5009
5014
5015
5020
1000Base-T
100Base-TX
10GBase-T
23Z467
BM
BM62xx
BMS
BMU
BX
CX
CX20xxNL/LNL
CX4011
CX4024
Discrete LAN
EX2024
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube