Pulse Audio Transformers / Signal Transformers

Results: 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics H5007ENL
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TU, NPB 295In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.65 mm 12.2 mm 5.72 mm H5007 Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 752In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single Power Line Commication 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5 454In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 1.5 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 1,234In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 4.5 MHz to 1.5 MHz - 40 C + 85 C Single Wideband SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 263In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 13.89 mm 19.05 mm 5.97 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 393In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 283In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube

Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 222In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,1:1,50-1000MHZ W-C NPB 1,600In Stock
Min.: 1
Mult.: 1
Reel: 1,600

RF Transformers Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray


Pulse Electronics Audio Transformers / Signal Transformers DUAL 1000BASE-TX 1:1 4PAIR POE 108In Stock
Min.: 1
Mult.: 1
Reel: 250
PoE Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm LAN 10/100/1000 Base-T Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W 113In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 18.16 mm 12.2 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 600In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 503In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 367In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BASE-T SMD NonPoE 1-Port 287In Stock
357Expected 16/02/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 4 kV - 40 C + 85 C Single 100 Base-T 0.57 in 0.537 in 0.245 in Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 111In Stock
Min.: 1
Mult.: 1
Reel: 250

ISDN Transformers Module SMD/SMT 900 mOhms 1.5 kV - 40 C + 85 C Dual T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 87In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 27.94 mm 10.92 mm 7.54 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 188In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port 954In Stock
Min.: 1
Mult.: 1
Reel: 500

Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 7.62 mm 9.91 mm 6.35 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 158In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 331In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Tube