Triad Magnetics Audio Transformers / Signal Transformers

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 357In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P 73In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.25 in 0.815 in 0.53 in TY
Triad Magnetics SP-68
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0K:10.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-68 59In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics TY-144P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 15Kct:15Kct 4mADC 100mW PCB MOUNT/TY-144P 131In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 15 kOhms 15 kOhms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P
4,136On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING TRANSFORMER - 600 ohms to 600 ohms
1,066Expected 26/03/2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P
86Expected 06/04/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.82 in 0.715 in 0.75 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 100mADC 166Factory Stock Available
Min.: 126
Mult.: 126

Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV Data/Voice Coupling 1.65 in 1.375 in 0.68 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT*:600 100mADC/TY-306P 736Factory Stock Available
Min.: 126
Mult.: 126

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.65 in 1.375 in 0.68 in TY
Triad Magnetics TY-401P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 90mADC/TY-401P 929Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms Single Data/Voice Coupling TY
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 15Kohm: Zsec = 110Kohm, 20-20KHz, 15dBu Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers Screw 20 Hz to 20 kHz 15 kOhms 110 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 15Kohm: Zsec = 111Kohm, 20-20KHz, 25dBu Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 15 kOhms 111 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 60Kohm, 20-20KHz, 50dBu Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 60 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 30ohm/50ohm: Zsec = 130Kohm , 50-10KHz, 0dBu Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers Screw 50 Hz to 10 kHz 30 Ohms, 50 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 10dBu Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Z pri =10kohm: Zsec600/150ohm , 150-15kHz 2W Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers 150 Hz to 15 kHz 10 kOhms 150 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 62.5ohm/150ohm/250ohm/600ohm: Zsec = 117.6Kohm, 20-20KHz, 20dBu Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 6

Audio Transformers Screw 20 Hz to 20 kHz 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms 117.6 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers 600/300/200CT/110/50 ohms:600CT/150 ohms (1:1.0) 1mW Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 50 Ohms, 110 Ohms, 200 Ohms, 300 Ohms, 600 Ohms 150 Ohms, 600 Ohms Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:20K ohms (1:5.77) 10mW Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

600 Ohms, 150 Ohms 20 kOhms Pre-Amplification, Inter-Stage Isolation AJ
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:20K ohms (1:577) 10mW Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

600 Ohms, 250 Ohms, 50 Ohms 20 kOhms Pre-Amplification, Inter-Stage Isolation AJ
Triad Magnetics Audio Transformers / Signal Transformers 15K ohms:115KCT ohms (1:2.76) 10mW Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 15 kOhms 115 kOhms Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 15K ohms 8mADC:80KCT ohms (1:2.3) 32mW 8mA Non-Stocked
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 15 kOhms 80 kOhms Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 500CT/125 ohms :2KCT/500 ohms (1:2.0) 100mW 20mA Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 125 Ohms, 500 Ohms 500 Ohms, 2 kOhms Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 15K ohms:600/250/75 ohms (5.0:1) 100mW Non-Stocked
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 15 kOhms 50 Ohms, 250 Ohms, 600 Ohms Pre-Amplification, Inter-Stage Isolation 1.81 in AJ