Bulk Audio Transformers / Signal Transformers

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT 360In Stock
Min.: 1
Mult.: 1

Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV Dry Coupling 18.7 mm 20.7 mm 18.7 mm TTC Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 6In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer 3In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT - 55 C + 125 C Quad 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50?

RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50?

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF/UHF Receivers/Transmitters W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50?

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers 979In Stock
Min.: 1
Mult.: 1

Planar SMD/SMT 200 kHz to 700 kHz 153 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8,126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3,058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9,239In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4,757In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50?

RF Transformers Transformer SMD/SMT 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Receivers/Transmitters, Balance Antennas W38 7.62 mm 6.86 mm 5.84 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50?

RF Transformers Transformer Through Hole 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Receivers/Transmitters, Balance Antennas X65 T4 Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type 450In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 278 uH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers - 157In Stock
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Terminals 722 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 19In Stock
Min.: 1
Mult.: 1
No
LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms 42In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 600 Ohms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 3.2 Ohms Single Signal Level 1.315 in 0.93 in 0.92 in 109 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 150/600: 600/2400 ohms 6In Stock
8On Order
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 2.4 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 1000:1000 ohms 1In Stock
4Expected 12/08/2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 1 kOhms 1 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 10K:10K ohms 8In Stock
11Expected 12/08/2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 10 kOhms 10 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 600 ct:150 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 600 Ohms 150 Ohms Single Signal Level 0.82 in 0.68 in 0.69 in 148 Bulk