CA Audio Transformers / Signal Transformers

Results: 4,603
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 887In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 911In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port 1,479In Stock
Min.: 1
Mult.: 1
Reel: 850

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single 10 Base-T DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 427In Stock
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C Single LAN 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 835In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ADT16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 60 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS

TC4 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 1,968In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 538In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm H1112 Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 799In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX 0.574 in 0.515 in 0.145 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 525In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port 417In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 1,099In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1,356In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 1,045In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 344In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

TCML1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin 6,575In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Single Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port 364In Stock
Min.: 1
Mult.: 1

LAN Transformers TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 906In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Single Port 1,919In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:4CT, T&R NPB 1,661In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape