Unshielded Audio Transformers / Signal Transformers

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 5V 2,6A 450In Stock
Cut Tape
$3.14
$2.98
$2.84
$2.65
Reel
$2.28
Min.: 1
Mult.: 1
: 200
Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 30W 5V 6A 0.01A 359In Stock
Cut Tape
$4.51
$4.08
$3.92
$3.80
Reel
$3.31
Min.: 1
Mult.: 1
: 150
Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 267In Stock
Cut Tape
$6.03
$5.51
$5.33
$5.20
Reel
$4.92
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 13.72 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics T1231NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port 27In Stock
$11.31
$10.01
$9.70
$9.20
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C 4 Channel Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 CTohms , secondary 150 CT ohms 54In Stock
$34.41
$30.81
$29.38
$28.45
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 150 Ohms Single 0.71 in 0.86 in 0.75 in 104
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 284In Stock
Cut Tape
$5.78
$5.22
$5.01
$4.86
Reel
$3.85
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 600 nH 700 mOhms, 700 mOhms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por 71In Stock
$17.95
$15.99
$15.44
$14.22
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Quad 17.53 mm 12.20 mm 5.76 mm Tube
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 27W 3.3V 8A 459In Stock
Cut Tape
$2.21
$2.11
$2.05
Reel
$2.05
Min.: 1
Mult.: 1
: 200
Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flyb Xfmr EFD15 Dual 13.7W 5V 0.01A 1.5A 560In Stock
Cut Tape
$2.82
$2.56
$2.38
$2.31
Reel
$2.06
Min.: 1
Mult.: 1
: 250
Flyback Transformers SMD/SMT 143 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 42W 12V 3.5A 350In Stock
Cut Tape
$4.68
$4.46
$4.32
$4.24
Reel
$3.56
Min.: 1
Mult.: 1
: 150
Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
$76.62
$68.52
$66.28
$64.78
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Cut Tape
$4.51
$4.08
$3.79
$3.68
Reel
$3.00
Min.: 1
Mult.: 1
: 600
LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 3,700In Stock
25,200Expected 07/12/2026
Cut Tape
$2.81
$2.16
$1.89
$1.87
Reel
$1.79
Min.: 1
Mult.: 1
: 450
Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 7In Stock
80Expected 03/02/2027
$28.93
$26.01
$23.21
$22.88
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.7 mm 6.73 mm 5.97 mm 100B Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
$5.56
$4.78
$4.60
$4.46
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 mm 0.815 in 0.53 mm TY
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 5,530In Stock
Cut Tape
$3.21
$2.47
$2.14
Reel
$2.05
$1.76
Min.: 1
Mult.: 1
: 450
Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 69In Stock
$32.72
$28.91
$28.06
$27.41
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single 107
Triad Magnetics Audio Transformers / Signal Transformers MET-60-T - IMPEDANCE MATCHING XFRMR - 135 ohms to 135 ohms 143In Stock
$11.56
$10.43
$9.89
$9.46
Min.: 1
Mult.: 1
Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 135 Ohms 135 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 9,691In Stock
Cut Tape
$3.21
$2.47
$2.14
Reel
$2.05
$1.76
Min.: 1
Mult.: 1
: 450
SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 40W , primary 6,600 ct, 200 ma., secondary 4-8-16 4In Stock
$190.75
$173.29
$168.66
$164.82
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 4 Ohms, 8 Ohms, 16 Ohms 4 in 3.13 in 3.81 in 1608A-1650A Series
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 12V 0.6A 29In Stock
Cut Tape
$3.45
$2.82
$2.69
$2.19
Reel
$2.10
Min.: 1
Mult.: 1
: 200
Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 7,390In Stock
$3.21
$2.47
$2.14
$2.13
Min.: 1
Mult.: 1
Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:2000 ct ohms 1In Stock
$43.88
$36.35
$34.67
$33.19
Min.: 1
Mult.: 1
Audio Transformers 10 kOhms 2 kOhms 143 Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 97In Stock
$16.40
$14.71
$14.43
$14.42
Min.: 1
Mult.: 1
Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms 0.41 in 0.31 in 0.465 in MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 2,983In Stock
$2.10
$1.94
$1.74
$1.63
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk